Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
5W
Input Voltage Nominal
5 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 9
Isolation Voltage
1.5kV dc
Width
9.3mm
Depth
12.5mm
Length
26mm
Series
IMM05
Load Regulation
±2%
Minimum Temperature
-20°C
Medical Approved
Yes
Efficiency
82%
Maximum Temperature
+100°C
Standards Met
CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1
País de Origem
Taiwan, Province Of China
R$ 506,24
R$ 506,24 Each (Sem VAT)
1
R$ 506,24
R$ 506,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 506,24 |
5 - 9 | R$ 498,53 |
10 - 24 | R$ 490,84 |
25 - 49 | R$ 481,63 |
50+ | R$ 472,78 |
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
5V dc
Input Voltage Range
4.5 → 9 V dc
Power Rating
5W
Input Voltage Nominal
5 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 9
Isolation Voltage
1.5kV dc
Width
9.3mm
Depth
12.5mm
Length
26mm
Series
IMM05
Load Regulation
±2%
Minimum Temperature
-20°C
Medical Approved
Yes
Efficiency
82%
Maximum Temperature
+100°C
Standards Met
CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1
País de Origem
Taiwan, Province Of China