XP Power IV DC-DC Converter, ±12V dc/ ±84mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

Nº de Estoque RS: 167-2173Marca: XP PowerPart Number: IV2412S
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.5mm

Length

19.5mm

Series

IV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

XP Power - IV Series of Isolated DC-DC Converters

The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.134,86

R$ 3.134,86 1 Tube of 20 (Sem VAT)

XP Power IV DC-DC Converter, ±12V dc/ ±84mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp

R$ 3.134,86

R$ 3.134,86 1 Tube of 20 (Sem VAT)

XP Power IV DC-DC Converter, ±12V dc/ ±84mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.134,86
5 - 9R$ 3.087,47
10 - 24R$ 3.037,45
25 - 49R$ 2.984,30
50+R$ 2.928,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±84mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

3kV dc

Width

6mm

Depth

9.5mm

Length

19.5mm

Series

IV

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

XP Power - IV Series of Isolated DC-DC Converters

The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

XP Power Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more