Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JCB
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
País de Origem
Taiwan, Province Of China
Detalhes do produto
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.
XP Power - Isolated DC-DC Converters
R$ 2.902,86
R$ 2.902,86 1 Tube of 10 (Sem VAT)
1
R$ 2.902,86
R$ 2.902,86 1 Tube of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
36 → 72 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
±125mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
DIP 24
Isolation Voltage
1.5kV dc
Width
20.32mm
Depth
10.16mm
Length
31.75mm
Series
JCB
Load Regulation
±0.5%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
País de Origem
Taiwan, Province Of China
Detalhes do produto
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.