Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
±1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Length
50.8mm
Width
25.4mm
Depth
10.16mm
Series
JTL
Load Regulation
±1%
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Maximum Temperature
+75°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
XP Power - JTL30 Series of Isolated DC-DC Converters
The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.
XP Power - DC-DC Converters
R$ 1.367,04
R$ 1.367,04 Each (Sem VAT)
1
R$ 1.367,04
R$ 1.367,04 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
±12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
±1.25A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
2 x 1 in
Isolation Voltage
1.6kV dc
Length
50.8mm
Width
25.4mm
Depth
10.16mm
Series
JTL
Load Regulation
±1%
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Minimum Temperature
-40°C
Maximum Temperature
+75°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
XP Power - JTL30 Series of Isolated DC-DC Converters
The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.