Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
100V dc
Input Voltage Range
0 → 5 V dc
Power Rating
0.5W
Input Voltage Nominal
5 V dc
Output Current
5mA
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Length
12.7mm
Width
12.7mm
Series
Q
Minimum Temperature
-25°C
Maximum Temperature
+70°C
País de Origem
United States
Detalhes do produto
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Standards
UL, RoHS
Isolated DC to High Voltage DC Converters
R$ 2.448,61
R$ 2.448,61 Each (Sem VAT)
1
R$ 2.448,61
R$ 2.448,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.448,61 |
5 - 9 | R$ 2.411,80 |
10 - 24 | R$ 2.372,47 |
25 - 49 | R$ 2.331,14 |
50+ | R$ 2.287,31 |
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
100V dc
Input Voltage Range
0 → 5 V dc
Power Rating
0.5W
Input Voltage Nominal
5 V dc
Output Current
5mA
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
500V dc
Length
12.7mm
Width
12.7mm
Series
Q
Minimum Temperature
-25°C
Maximum Temperature
+70°C
País de Origem
United States
Detalhes do produto
XP Power Isolated DC to High Voltage DC Converters Q Series
The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.
Standards
UL, RoHS