XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1A Output

Nº de Estoque RS: 122-7219PMarca: XP PowerPart Number: SR10S05
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

5W

Efficiency

93%

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Series

SR

Line Regulation

±0.5%

Maximum Input Current

15 (No Load)mA

Width

7.5mm

Depth

10.15mm

Protection Features

Short Circuit Protection

Switching Frequency Range

330kHz

Weight

1.8g

MTBF

4.5Mh

Rated Output Power

5W

Power Signal Conversion Type

DC-DC

Load Regulation

±0.6%

Length

11.68mm

Special Features

Pin Compatible with LM78MXX, Wide Input Range

País de Origem

Taiwan, Province Of China

Detalhes do produto

XP Power - SR Series of Switch Regulators

The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1A Output
Selecione o tipo de embalagem

P.O.A.

XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1A Output

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

5V dc

Output Current

1A

Input Voltage

6.5 → 18V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

5W

Efficiency

93%

Ripple And Noise

60mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+60°C

Series

SR

Line Regulation

±0.5%

Maximum Input Current

15 (No Load)mA

Width

7.5mm

Depth

10.15mm

Protection Features

Short Circuit Protection

Switching Frequency Range

330kHz

Weight

1.8g

MTBF

4.5Mh

Rated Output Power

5W

Power Signal Conversion Type

DC-DC

Load Regulation

±0.6%

Length

11.68mm

Special Features

Pin Compatible with LM78MXX, Wide Input Range

País de Origem

Taiwan, Province Of China

Detalhes do produto

XP Power - SR Series of Switch Regulators

The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more