Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
15V dc
Output Current
400mA
Input Voltage
21 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
84% @ 72 V
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STH05
Line Regulation
±1%
Maximum Input Current
99 mA @ 72 V
Width
11.8mm
Depth
5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Weight
1.8g
MTBF
4.8 (Minimum)Mh
Power Signal Conversion Type
DC-DC
Load Regulation
±1%
Length
19.5mm
País de Origem
Taiwan, Province Of China
R$ 7.640,12
R$ 7.640,12 1 Tube of 40 (Sem VAT)
1
R$ 7.640,12
R$ 7.640,12 1 Tube of 40 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 7.640,12 |
5 - 9 | R$ 7.524,82 |
10 - 24 | R$ 7.402,75 |
25 - 49 | R$ 7.273,34 |
50+ | R$ 7.137,18 |
Documentos Técnicos
Especificações
Brand
XP PowerOutput Voltage
15V dc
Output Current
400mA
Input Voltage
21 → 72V dc
Mounting Type
Surface Mount
Number of Outputs
1
Package
SMD
Efficiency
84% @ 72 V
Ripple And Noise
75mV Pk-Pk
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Series
STH05
Line Regulation
±1%
Maximum Input Current
99 mA @ 72 V
Width
11.8mm
Depth
5mm
Protection Features
Short Circuit Protection
Switching Frequency Range
550kHz
Weight
1.8g
MTBF
4.8 (Minimum)Mh
Power Signal Conversion Type
DC-DC
Load Regulation
±1%
Length
19.5mm
País de Origem
Taiwan, Province Of China