XP Power Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 3 → 5.5V dc Input Voltage, 1A Output

Nº de Estoque RS: 178-3462Marca: XP PowerPart Number: STS1005S1V8
brand-logo
Ver tudo em Interruptores Reguladores

Documentos Técnicos

Especificações

Output Voltage

1.8V dc

Output Current

1A

Input Voltage

3 → 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1W

Efficiency

92.5%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Series

STS10

Line Regulation

±0.2%

Maximum Input Current

700mA

Width

11.8mm

Depth

3.6mm

Protection Features

Short Circuit Protection

Weight

1.4g

MTBF

3.5 (Minimum)Mh

Power Signal Conversion Type

DC-DC

Load Regulation

±0.6%

Length

15.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.091,47

R$ 5.091,47 1 Tube of 30 (Sem VAT)

XP Power Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 3 → 5.5V dc Input Voltage, 1A Output

R$ 5.091,47

R$ 5.091,47 1 Tube of 30 (Sem VAT)

XP Power Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 3 → 5.5V dc Input Voltage, 1A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

1.8V dc

Output Current

1A

Input Voltage

3 → 5.5V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Power Rating

1W

Efficiency

92.5%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+105°C

Series

STS10

Line Regulation

±0.2%

Maximum Input Current

700mA

Width

11.8mm

Depth

3.6mm

Protection Features

Short Circuit Protection

Weight

1.4g

MTBF

3.5 (Minimum)Mh

Power Signal Conversion Type

DC-DC

Load Regulation

±0.6%

Length

15.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more