Documentos Técnicos
Especificações
Brand
XpelairFunction
Extraction
Air Flow
54 m³/h, 76m³/h
Noise Level
15dB(A)
Mounting
Ceiling Mounted, Wall Mounted
Face Dimensions
180 x 180mm
Depth
131mm
Face Height
180mm
Face Width
180mm
Series
Simply Silent
Special Features
Intermittent
Configuration
Square
País de Origem
United Kingdom
Detalhes do produto
Xpelair® Simply Silent™ Contour Bathroom Extractor Fans, Square
The Xpelair® Simply Silent™ Contour range of intermittent bathroom fans use advanced Ghost air movement technology to deliver near-silent running. This is achieved by employing silent running ball bearing motors and precision engineered components to eliminate all forms of mechanical noise plus advanced airflow design to help eliminate turbulent flow. In addition, they are stylish and simple to install.
These extractor fans silently and effectively eliminate humidity, condensation and odour to improve air quality in bathrooms, shower rooms, cloakrooms and toilets.
The range of square fascia Simply Silent™ fans consist of the following optional configurations:
829-8842 - Square intermittent bathroom fan C4S 92960AW
829-8851 - Square intermittent bathroom fan with timer C4TS 92962AW
829-8854 - Square intermittent bathroom fan with pull cord C4PS 92964AW
829-8858 - Square intermittent bathroom fan with humidistat and timer C4HTS 92966AW
Approvals
Compliance with Part F and Part L building regulations
Wall / Ceiling Extractor Fans
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
XpelairFunction
Extraction
Air Flow
54 m³/h, 76m³/h
Noise Level
15dB(A)
Mounting
Ceiling Mounted, Wall Mounted
Face Dimensions
180 x 180mm
Depth
131mm
Face Height
180mm
Face Width
180mm
Series
Simply Silent
Special Features
Intermittent
Configuration
Square
País de Origem
United Kingdom
Detalhes do produto
Xpelair® Simply Silent™ Contour Bathroom Extractor Fans, Square
The Xpelair® Simply Silent™ Contour range of intermittent bathroom fans use advanced Ghost air movement technology to deliver near-silent running. This is achieved by employing silent running ball bearing motors and precision engineered components to eliminate all forms of mechanical noise plus advanced airflow design to help eliminate turbulent flow. In addition, they are stylish and simple to install.
These extractor fans silently and effectively eliminate humidity, condensation and odour to improve air quality in bathrooms, shower rooms, cloakrooms and toilets.
The range of square fascia Simply Silent™ fans consist of the following optional configurations:
829-8842 - Square intermittent bathroom fan C4S 92960AW
829-8851 - Square intermittent bathroom fan with timer C4TS 92962AW
829-8854 - Square intermittent bathroom fan with pull cord C4PS 92964AW
829-8858 - Square intermittent bathroom fan with humidistat and timer C4HTS 92966AW
Approvals
Compliance with Part F and Part L building regulations