Xpelair 93172AW C6 Square Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Wall Fan, 194 → 217m³/h,

Nº de Estoque RS: 124-5317Marca: XpelairPart Number: C6TS
brand-logo
Ver tudo em Extractor Fans

Documentos Técnicos

Especificações

Brand

Xpelair

Fan Type

Extractor

Function

Extraction

Air Flow

194 → 217m³/h

Noise Level

44dB(A)

Mounting

Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted

Face Dimensions

228 x 228mm

Depth

143mm

Face Height

228mm

Face Width

228mm

Duct Size

150mm

Supply Voltage

230 V ac

Special Features

Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall

Series

C6

Configuration

Square

País de Origem

United Kingdom

Detalhes do produto

Xpelair® Simply Silent™ Contour Extractor Fans with Timer

The Simply Silent Contour C6 two-speed, intermittent extractor fan range has been designed to blend seamlessly with the surrounding decor. These fans control humidity, odours and mould growth effectively in kitchens, utility rooms, larger bathrooms and individual offices. Discover the beauty of silence.

Silent Contour C6 round baffle fascia 6" (RS 124-5318) or square (RS 124-5317) 150mm extract fan with integral over-run timer featuring Ghost Air Movement Technology for quiet running. For use with an external switch or sensor. Is typically connected to the room lighting circuit. Fan continues to work after the fan is switched off. The timer is adjustable at installation from 30 seconds to 30 minutes.

Wall / Ceiling Extractor Fans

Informações de estoque temporariamente indisponíveis.

R$ 2.949,19

R$ 2.949,19 Each (Sem VAT)

Xpelair 93172AW C6 Square Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Wall Fan, 194 → 217m³/h,

R$ 2.949,19

R$ 2.949,19 Each (Sem VAT)

Xpelair 93172AW C6 Square Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Wall Fan, 194 → 217m³/h,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Xpelair

Fan Type

Extractor

Function

Extraction

Air Flow

194 → 217m³/h

Noise Level

44dB(A)

Mounting

Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted

Face Dimensions

228 x 228mm

Depth

143mm

Face Height

228mm

Face Width

228mm

Duct Size

150mm

Supply Voltage

230 V ac

Special Features

Ceiling, Ghost Air Movement Technology, Knock-Out Section for Side Entry Wiring, Panel & Window Fitting, Sleek Design with Interchangeable, Suitable for Wall

Series

C6

Configuration

Square

País de Origem

United Kingdom

Detalhes do produto

Xpelair® Simply Silent™ Contour Extractor Fans with Timer

The Simply Silent Contour C6 two-speed, intermittent extractor fan range has been designed to blend seamlessly with the surrounding decor. These fans control humidity, odours and mould growth effectively in kitchens, utility rooms, larger bathrooms and individual offices. Discover the beauty of silence.

Silent Contour C6 round baffle fascia 6" (RS 124-5318) or square (RS 124-5317) 150mm extract fan with integral over-run timer featuring Ghost Air Movement Technology for quiet running. For use with an external switch or sensor. Is typically connected to the room lighting circuit. Fan continues to work after the fan is switched off. The timer is adjustable at installation from 30 seconds to 30 minutes.

Wall / Ceiling Extractor Fans