Xpelair 89972AW CMF Ceiling Mounted Extractor Fan, 278m³/h, 43dB(A), Duct Size 150mm

Nº de Estoque RS: 172-751Marca: XpelairPart Number: 89972AW
brand-logo
Ver tudo em Extractor Fans

Documentos Técnicos

Especificações

Brand

Xpelair

Fan Type

Duct

Air Flow

278m³/h

Noise Level

43dB(A)

Mounting

Ceiling Mounted

Duct Size

150mm

Supply Voltage

230 V ac

Series

CMF

Detalhes do produto

Centrifugal Ceiling Duct Fan

These fans are designed to be mounted in the ceiling void. Installation features include a metal clamping frame which acts as a template and strengthens the installation. The fan is a cassette type unit which allows the ducting to be installed prior to the fan itself. Ideal for use in offices, toilets, restaurants or any situation where unobtrusive ventilation is required.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 7.767,96

R$ 7.767,96 Each (Sem VAT)

Xpelair 89972AW CMF Ceiling Mounted Extractor Fan, 278m³/h, 43dB(A), Duct Size 150mm

R$ 7.767,96

R$ 7.767,96 Each (Sem VAT)

Xpelair 89972AW CMF Ceiling Mounted Extractor Fan, 278m³/h, 43dB(A), Duct Size 150mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Xpelair

Fan Type

Duct

Air Flow

278m³/h

Noise Level

43dB(A)

Mounting

Ceiling Mounted

Duct Size

150mm

Supply Voltage

230 V ac

Series

CMF

Detalhes do produto

Centrifugal Ceiling Duct Fan

These fans are designed to be mounted in the ceiling void. Installation features include a metal clamping frame which acts as a template and strengthens the installation. The fan is a cassette type unit which allows the ducting to be installed prior to the fan itself. Ideal for use in offices, toilets, restaurants or any situation where unobtrusive ventilation is required.

Você pode estar interessado em