Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h

Nº de Estoque RS: 763-2553Marca: XylemPart Number: Rule iL500P-24
brand-logo
Ver tudo em Water Pumps

Documentos Técnicos

Especificações

Brand

Xylem

Maximum Flow Rate

1920L/h

Supply Voltage

24 V

Maximum Head

9.7m

Maximum Working Pressure

14 psi

Body Material

POM

Coupling Type

Direct

Maximum Fluid Temperature

+80°C

Output Connection Size

19mm

Wetted Materials

POM

Pump Type

Submersible

Detalhes do produto

Rule Slimline Submersible Pumps and Pump Kits

Rule slimline submerisble pumps are suitable for use with diesel, fresh water, and salt water. The pumps, available in 12V or 24V versions, may be used to transfer diesel with no spillage. Rule slimline pumps may also be used for marine equipment washdown applications, or simply to transfer water between one area and another. The submersible pumps are suitable for intermittent, light duty applications.

Informações de estoque temporariamente indisponíveis.

R$ 1.672,43

R$ 1.672,43 Each (Sem VAT)

Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h

R$ 1.672,43

R$ 1.672,43 Each (Sem VAT)

Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Xylem

Maximum Flow Rate

1920L/h

Supply Voltage

24 V

Maximum Head

9.7m

Maximum Working Pressure

14 psi

Body Material

POM

Coupling Type

Direct

Maximum Fluid Temperature

+80°C

Output Connection Size

19mm

Wetted Materials

POM

Pump Type

Submersible

Detalhes do produto

Rule Slimline Submersible Pumps and Pump Kits

Rule slimline submerisble pumps are suitable for use with diesel, fresh water, and salt water. The pumps, available in 12V or 24V versions, may be used to transfer diesel with no spillage. Rule slimline pumps may also be used for marine equipment washdown applications, or simply to transfer water between one area and another. The submersible pumps are suitable for intermittent, light duty applications.