Yageo 47Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-47R

Nº de Estoque RS: 199-6206Marca: YageoPart Number: FKN2WSJT-52-47R
brand-logo
Ver tudo em Through Hole Resistors

Documentos Técnicos

Especificações

Brand

Yageo

Resistance

47Ω

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 206,00

R$ 4,12 Each (Supplied as a Tape) (Sem VAT)

Yageo 47Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-47R
Selecione o tipo de embalagem

R$ 206,00

R$ 4,12 Each (Supplied as a Tape) (Sem VAT)

Yageo 47Ω Wirewound Wirewound Resistor 2W 5% FKN2WSJT-52-47R
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
50 - 200R$ 4,12R$ 206,00
250 - 450R$ 3,49R$ 174,50
500+R$ 3,18R$ 159,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Yageo

Resistance

47Ω

Power Rating

2W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

Series

FKN-S

Package/Case

Axial

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-40°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more