Yageo 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07100KL

Nº de Estoque RS: 618-5113Marca: YageoPart Number: RC0805FR-07100KL
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Brand

Yageo

Resistance

100kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5000) (Sem VAT)

Yageo 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07100KL

P.O.A.

Each (In a Pack of 5000) (Sem VAT)

Yageo 100kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - RC0805FR-07100KL

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Yageo

Resistance

100kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

RC0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more