Documentos Técnicos
Especificações
Brand
YageoCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
165mA
Series
SK
Leakage Current
3 μA
Tolerance
±20%
Detalhes do produto
SK Series
P.O.A.
Each (In a Box of 500) (Sem VAT)
500
P.O.A.
Each (In a Box of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
YageoCapacitance
100µF
Voltage
16V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lead Pitch
2mm
Lifetime
2000h
Ripple Current
165mA
Series
SK
Leakage Current
3 μA
Tolerance
±20%
Detalhes do produto