Yahata Neji Hex Socket Cap Steel Machine Screw M3

Nº de Estoque RS: 473-3518Marca: Yahata NejiPart Number: M3X12
brand-logo
Ver tudo em Maquinas de Parafusar

Documentos Técnicos

Especificações

Head Shape

Hex Socket Cap

Material

Steel

Thread Type

Metric

Finish

Black Oxide

País de Origem

Japan

Detalhes do produto

Metric Thread 12.9 Socket Cap Screw

The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762

Informações de estoque temporariamente indisponíveis.

R$ 296,00

R$ 296,00 1 Box of 100 (Sem VAT)

Yahata Neji Hex Socket Cap Steel Machine Screw M3

R$ 296,00

R$ 296,00 1 Box of 100 (Sem VAT)

Yahata Neji Hex Socket Cap Steel Machine Screw M3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 296,00
5 - 9R$ 285,70
10 - 29R$ 275,27
30+R$ 260,62

Documentos Técnicos

Especificações

Head Shape

Hex Socket Cap

Material

Steel

Thread Type

Metric

Finish

Black Oxide

País de Origem

Japan

Detalhes do produto

Metric Thread 12.9 Socket Cap Screw

The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.

Standards

Threaded in accordance with Din standard 912 / ISO standard 4762