YALE Bottle Jack, 2t Maximum Load, 181mm - 346mm Maximum Range

Nº de Estoque RS: 793-8817Marca: YALEPart Number: JH-2BIMPA: 615111
brand-logo
Ver tudo em Bottle Jacks

Documentos Técnicos

Especificações

Brand

Yale

Type

Bottle Jack

Maximum Load

2t

Maximum Height

346mm

Minimum Height

181mm

País de Origem

China

Detalhes do produto

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.

Informações de estoque temporariamente indisponíveis.

R$ 1.654,87

R$ 1.654,87 Each (Sem VAT)

YALE Bottle Jack, 2t Maximum Load, 181mm - 346mm Maximum Range

R$ 1.654,87

R$ 1.654,87 Each (Sem VAT)

YALE Bottle Jack, 2t Maximum Load, 181mm - 346mm Maximum Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Yale

Type

Bottle Jack

Maximum Load

2t

Maximum Height

346mm

Minimum Height

181mm

País de Origem

China

Detalhes do produto

JH Universal Bottle Jack

Yale’s range of JH series lifting jacks offer a compact and extremely robust tool for lifting and supporting in a range of applications both horizontally and vertically. The JH series universal jacks offer a large base plate for added stability whilst in operation, in addition to the large base, the grooved saddle gives additional grip while in use to help avoid movement and slipping.