Yamaichi 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

Nº de Estoque RS: 237-697Marca: YamaichiPart Number: FPS009-3202-BL
brand-logo
Ver tudo em Memory Card Connectors

Documentos Técnicos

Especificações

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

27.4mm

Width

3.1mm

Depth

20.3mm

Dimensions

27.4 x 3.1 x 20.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Detalhes do produto

SD Card and MMC Connector

Memory Card Connectors

R$ 99,59

R$ 99,59 Each (Sem VAT)

Yamaichi 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

R$ 99,59

R$ 99,59 Each (Sem VAT)

Yamaichi 9 Way Right Angle SD Card Memory Card Connector With Solder Termination

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 24R$ 99,59
25 - 74R$ 91,16
75 - 199R$ 81,35
200 - 399R$ 73,43
400+R$ 68,18

Documentos Técnicos

Especificações

Card Type

SD Card

Gender

Female

Number Of Contacts

9

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

27.4mm

Width

3.1mm

Depth

20.3mm

Dimensions

27.4 x 3.1 x 20.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Detalhes do produto

SD Card and MMC Connector

Memory Card Connectors