Documentos Técnicos
Especificações
Brand
ZargesClosed Length
2.97m
Number of Treads
20
Stiles Material
Fibreglass
Tread Material
Aluminium
Open Length
5.21m
Weight
17kg
País de Origem
France
Detalhes do produto
Zarges Fibreglass Push Up Ladder
Professional glass fibre stiled extension ladder with aluminium rungs that is suitable for use in electrical applications. The ladder is also fitted with wall running wheels for easy use and to eliminate wear.
Standards
EN131 and BS 2037 Class 1
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ZargesClosed Length
2.97m
Number of Treads
20
Stiles Material
Fibreglass
Tread Material
Aluminium
Open Length
5.21m
Weight
17kg
País de Origem
France
Detalhes do produto
Zarges Fibreglass Push Up Ladder
Professional glass fibre stiled extension ladder with aluminium rungs that is suitable for use in electrical applications. The ladder is also fitted with wall running wheels for easy use and to eliminate wear.
Standards
EN131 and BS 2037 Class 1