Documentos Técnicos
Especificações
Brand
ZargesFoam Shape
Rectangular
Model Number
K470
Density
High
Colour
Black
Dimensions
550 x 550 x 580mm
Height
580mm
Length
550mm
Width
550mm
For Use With
K470 Case Model 40836
País de Origem
Germany
Detalhes do produto
K470 Aluminium Trunk Foam Lining
From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The nubbly lid design is especially ideal for lightly holding items in place while absorbing shock.
These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.
R$ 9.753,14
R$ 9.753,14 Each (Sem VAT)
1
R$ 9.753,14
R$ 9.753,14 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
ZargesFoam Shape
Rectangular
Model Number
K470
Density
High
Colour
Black
Dimensions
550 x 550 x 580mm
Height
580mm
Length
550mm
Width
550mm
For Use With
K470 Case Model 40836
País de Origem
Germany
Detalhes do produto
K470 Aluminium Trunk Foam Lining
From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The nubbly lid design is especially ideal for lightly holding items in place while absorbing shock.
These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.