Zarges K470 High Density Rectangular Foam Insert, For Use With K470 Case Model 40580

Nº de Estoque RS: 781-1686Marca: ZargesPart Number: 43884
brand-logo
Ver tudo em Inserção de Espuma

Documentos Técnicos

Especificações

Brand

Zarges

Foam Shape

Rectangular

Model Number

K470

Density

High

Colour

Black

Dimensions

1150 x 750 x 480mm

Height

480mm

Length

1150mm

Width

750mm

For Use With

K470 Case Model 40580

País de Origem

Germany

Detalhes do produto

K470 Aluminium Trunk Foam Lining

From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The ’nubbly’ lid design is especially ideal for lightly holding items in place while absorbing shock.

These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.

R$ 17.407,78

R$ 17.407,78 Each (Sem VAT)

Zarges K470 High Density Rectangular Foam Insert, For Use With K470 Case Model 40580

R$ 17.407,78

R$ 17.407,78 Each (Sem VAT)

Zarges K470 High Density Rectangular Foam Insert, For Use With K470 Case Model 40580

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Zarges

Foam Shape

Rectangular

Model Number

K470

Density

High

Colour

Black

Dimensions

1150 x 750 x 480mm

Height

480mm

Length

1150mm

Width

750mm

For Use With

K470 Case Model 40580

País de Origem

Germany

Detalhes do produto

K470 Aluminium Trunk Foam Lining

From Zarges, this foam lining kit is designed to provide an extra level of protection around compatible cases and trunks. The high density foam lining helps to protect delicate and valuable equipment in transit or storage. The ’nubbly’ lid design is especially ideal for lightly holding items in place while absorbing shock.

These self-adhesive pre-cut foam panels are easy to affix, and ensure a neat and practical solution to safely stowing equipment.