ZF Short Lever Micro Switch, Tab Terminal, 21 A @ 250 V ac, SPDT

Nº de Estoque RS: 159-4483Marca: ZFPart Number: D489-V3LD
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

21 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.74 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

País de Origem

Ukraine

Detalhes do produto

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI

Informações de estoque temporariamente indisponíveis.

R$ 73,80

R$ 73,80 Each (Sem VAT)

ZF Short Lever Micro Switch, Tab Terminal, 21 A @ 250 V ac, SPDT

R$ 73,80

R$ 73,80 Each (Sem VAT)

ZF Short Lever Micro Switch, Tab Terminal, 21 A @ 250 V ac, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Short Lever

Terminal Type

Tab

Contact Current Rating

21 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.74 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Operating Temperature Range

-40 → +85°C

País de Origem

Ukraine

Detalhes do produto

D4 Series 0.1A, 16A & 21A

D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.

Approvals

16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A:
UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI