ZF Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT

Nº de Estoque RS: 517-763Marca: ZFPart Number: DB1C-A1LC
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

País de Origem

Germany

Detalhes do produto

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 68,94

R$ 68,94 Each (Sem VAT)

ZF Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT

R$ 68,94

R$ 68,94 Each (Sem VAT)

ZF Lever Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Lever

Terminal Type

Solder

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.49 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold, Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

País de Origem

Germany

Detalhes do produto

DB Series Microswitches

DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.

Approvals

ENEC, UL

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em