Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ZF Roller Lever Microswitch, PCB Terminal, 10.1 A @ 250 V ac, SPDT

Nº de Estoque RS: 290-0485Marca: ZFPart Number: DB2C-C1RC
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.93 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold; Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

ZF Roller Lever Microswitch, PCB Terminal, 10.1 A @ 250 V ac, SPDT

P.O.A.

ZF Roller Lever Microswitch, PCB Terminal, 10.1 A @ 250 V ac, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

10.1 A @ 250 V ac

Contact Configuration

SPDT

Operating Force

0.93 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold; Silver Alloy

Mechanical Life

15000000Operations

Operating Temperature Range

-40 → +120°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em