Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ZF Button Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP6K7

Nº de Estoque RS: 517-652Marca: ZFPart Number: DC3C-H1AA
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

País de Origem

Germany

Detalhes do produto

IP67 V4 Microswitches (DC3 100mA)

Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm

Você pode estar interessado em
Zippy Snap Micro Switch, PCB Terminal, 100 mA, SP-CO, IP67
R$ 102,06Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 89,62

R$ 89,62 Each (Sem VAT)

ZF Button Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP6K7

R$ 89,62

R$ 89,62 Each (Sem VAT)

ZF Button Micro Switch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP6K7
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 89,62
10 - 49R$ 82,08
50 - 99R$ 69,20
100 - 249R$ 65,62
250+R$ 61,08
Você pode estar interessado em
Zippy Snap Micro Switch, PCB Terminal, 100 mA, SP-CO, IP67
R$ 102,06Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Gold

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

País de Origem

Germany

Detalhes do produto

IP67 V4 Microswitches (DC3 100mA)

Sealed switch with IP67 protection
Contact rating 100mA
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm), or pre-wired (500mm x 0.75mm2) lead
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm

Você pode estar interessado em
Zippy Snap Micro Switch, PCB Terminal, 100 mA, SP-CO, IP67
R$ 102,06Each (In a Pack of 2) (Sem VAT)