Zippy Snap Micro Switch, Solder Terminal, 6 A, SPSTNC, IP67
Documentos Técnicos
Especificações
Brand
ZippyActuator Type
Snap
Terminal Type
Solder
Contact Current Rating
6 A
Contact Configuration
SPSTNC
IP Rating
IP67
Operating Force
203 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Ag Alloy, Brass
Case Material
Polyamide
Release Force
50gf
Voltage Rating
125 V ac, 250V ac
Operating Temperature Range
-40 → +125°C
País de Origem
Taiwan, Province Of China
R$ 157,76
R$ 78,88 Each (In a Pack of 2) (Sem VAT)
2
R$ 157,76
R$ 78,88 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ZippyActuator Type
Snap
Terminal Type
Solder
Contact Current Rating
6 A
Contact Configuration
SPSTNC
IP Rating
IP67
Operating Force
203 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Ag Alloy, Brass
Case Material
Polyamide
Release Force
50gf
Voltage Rating
125 V ac, 250V ac
Operating Temperature Range
-40 → +125°C
País de Origem
Taiwan, Province Of China