Zippy Snap Micro Switch, Solder Terminal, 100 mA, SP-CO, IP67
Documentos Técnicos
Especificações
Brand
ZippyActuator Type
Snap
Terminal Type
Solder
Contact Current Rating
100 mA
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
82 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Ag Alloy, Brass
Case Material
Polyamide
Voltage Rating
125 V ac, 250V ac
Release Force
16gf
Operating Temperature Range
-40 → +125°C
País de Origem
Taiwan, Province Of China
R$ 209,76
R$ 104,88 Each (In a Pack of 2) (Sem VAT)
2
R$ 209,76
R$ 104,88 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ZippyActuator Type
Snap
Terminal Type
Solder
Contact Current Rating
100 mA
Contact Configuration
SP-CO
IP Rating
IP67
Operating Force
82 gf
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Ag Alloy, Brass
Case Material
Polyamide
Voltage Rating
125 V ac, 250V ac
Release Force
16gf
Operating Temperature Range
-40 → +125°C
País de Origem
Taiwan, Province Of China