Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Zortrax 1.75mm Pink ABS 3D Printer Filament, 800g

Nº de Estoque RS: 135-3278Marca: ZortraxPart Number: 5902280820154
brand-logo
Ver tudo em Materiais de Impressão 3D

Documentos Técnicos

Especificações

Brand

Zortrax

Printing Technology

FDM

Machine Specific

No

Colour

Pink

For Use With

M200

Weight

800g

Diameter

1.75mm

Printing Material

ABS

Detalhes do produto

Zortrax Z-ULTRAT 3D Printer Filament

Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models and working parts in machine prototypes. Perfectly imitates the properties of materials used in mass production.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Zortrax 1.75mm Pink ABS 3D Printer Filament, 800g

P.O.A.

Zortrax 1.75mm Pink ABS 3D Printer Filament, 800g
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Zortrax

Printing Technology

FDM

Machine Specific

No

Colour

Pink

For Use With

M200

Weight

800g

Diameter

1.75mm

Printing Material

ABS

Detalhes do produto

Zortrax Z-ULTRAT 3D Printer Filament

Z-Ultrat is a filament specially designed for use with the Zortrax M200 3D printer. It is strong and durable. It is harder than ABS, has low elasticity and a minimum degree of deformation. Excellent for printing architectural models, utility models and working parts in machine prototypes. Perfectly imitates the properties of materials used in mass production.

Você pode estar interessado em