Murata Ceramic Multilayer Capacitor 15pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.

Nº de Estoque RS: 652-9771Marca: MurataPart Number: RPE5C2A150J2M1Z03A
brand-logo

Documentos Técnicos

Especificações

Brand

Murata

Capacitance

15pF

Voltage

100V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

±5%

Dielectric

C0G

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

±30ppm/°C

Tolerance Plus

+5%

Terminal Type

Through Hole

Tolerance Minus

-5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Murata Ceramic Multilayer Capacitor 15pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.

P.O.A.

Murata Ceramic Multilayer Capacitor 15pF 100V dc ±5% C0G Dielectric, RPE, Through Hole +125°C Max Op. Temp.
Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Murata

Capacitance

15pF

Voltage

100V dc

Mounting Type

Through Hole

Series

RPE

Tolerance

±5%

Dielectric

C0G

Length

5mm

Depth

2.5mm

Height

3.5mm

Dimensions

5 x 2.5 x 3.5mm

Temperature Coefficient

±30ppm/°C

Tolerance Plus

+5%

Terminal Type

Through Hole

Tolerance Minus

-5%

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more