Panasonic ERA 130kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W

Nº de Estoque RS: 828-0914PMarca: PanasonicPart Number: ERA8AEB134V
brand-logo
Ver tudo em Surface Mount Resistors

Documentos Técnicos

Especificações

Resistance

130kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Detalhes do produto

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 1206 - 0.1 / 0.05%
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
Each (Supplied on a Reel) (Sem VAT)

Panasonic ERA 130kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Panasonic ERA 130kΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem
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
Resistance

130kΩ

Technology

Thin Film

Package/Case

1206 (3216M)

Tolerance

±0.1%

Power Rating

0.25W

Temperature Coefficient

±25ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

País de Origem

Japan

Detalhes do produto

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors

From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Surface Mount - 1206 - 0.1 / 0.05%