Samsung S22E650D 22in LED Monitor, 1920 x 1080

Nº de Estoque RS: 136-1478Marca: SamsungPart Number: LS22E65UDS/EN
brand-logo
View all in Monitors

Documentos Técnicos

Especificações

Brand

Samsung

Model

S22E650D

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DVI, VGA

Colour

Black

Height With Stand

489.4mm

Weight With Stand

4.87kg

Contrast Ratio

1000:1

Width Without Stand

504.3mm

Width With Stand

504.3mm

Brightness

250cd/m²

Depth Without Stand

55.4mm

Depth With Stand

210mm

Response Time

4ms

Height Without Stand

301.9mm

Dimensions Without Stand

504.3 x 301.9 x 55.4mm

Dimensions With Stand

504.3 x 489.4 x 210mm

Weight Without Stand

3.27kg

País de Origem

China

Detalhes do produto

Samsung SE650 Series LED Monitor

The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Samsung S22E650D 22in LED Monitor, 1920 x 1080

P.O.A.

Samsung S22E650D 22in LED Monitor, 1920 x 1080
Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Samsung

Model

S22E650D

Screen Size

22in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Video Connection Type

DVI, VGA

Colour

Black

Height With Stand

489.4mm

Weight With Stand

4.87kg

Contrast Ratio

1000:1

Width Without Stand

504.3mm

Width With Stand

504.3mm

Brightness

250cd/m²

Depth Without Stand

55.4mm

Depth With Stand

210mm

Response Time

4ms

Height Without Stand

301.9mm

Dimensions Without Stand

504.3 x 301.9 x 55.4mm

Dimensions With Stand

504.3 x 489.4 x 210mm

Weight Without Stand

3.27kg

País de Origem

China

Detalhes do produto

Samsung SE650 Series LED Monitor

The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers