Samsung S24E650PL 24in LED Monitor, 1920 x 1080

Nº de Estoque RS: 914-7164Marca: SamsungPart Number: LS24E65UPL/EN
brand-logo
View all in Monitors

Documentos Técnicos

Especificações

Brand

Samsung

Model

S24E650PL

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Colour

Black

Built-In Speakers

Yes

Weight With Stand

12.4lb

Brightness

250cd/m²

Depth Without Stand

2.2in

Width With Stand

21.8in

Height With Stand

19in

Depth With Stand

8.8in

Contrast Ratio

1000:1

Width Without Stand

21.8in

Response Time

4ms

Height Without Stand

13in

Dimensions Without Stand

21.8 x 13 x 2.2in

Dimensions With Stand

21.8 x 19 x 8.8in

Weight Without Stand

8.8lb

País de Origem

China

Detalhes do produto

Samsung SE650 Series LED Monitor

The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Samsung S24E650PL 24in LED Monitor, 1920 x 1080

P.O.A.

Samsung S24E650PL 24in LED Monitor, 1920 x 1080
Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Samsung

Model

S24E650PL

Screen Size

24in

Maximum Resolution

1920 x 1080

Screen Type

LED

Viewing Angle

178/178°

Colour

Black

Built-In Speakers

Yes

Weight With Stand

12.4lb

Brightness

250cd/m²

Depth Without Stand

2.2in

Width With Stand

21.8in

Height With Stand

19in

Depth With Stand

8.8in

Contrast Ratio

1000:1

Width Without Stand

21.8in

Response Time

4ms

Height Without Stand

13in

Dimensions Without Stand

21.8 x 13 x 2.2in

Dimensions With Stand

21.8 x 19 x 8.8in

Weight Without Stand

8.8lb

País de Origem

China

Detalhes do produto

Samsung SE650 Series LED Monitor

The Samsung SE650 Series provides an environmentally friendly and user-friendly desktop monitor solution for your business. The Samsung LED Business Monitor monitor is for applications that require better image quality than a standard TN-based monitor. And with improved panel technology, your employees can enjoy a better viewing experience at off angles.
Combined with a fully adjustable stand, matte black bezel with clearly labelled buttons, versatile connectivity and built in speakers