Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Minimum Temperature
-10°C
Weight
140g
Maximum Temperature
+60°C
País de Origem
Malaysia
Detalhes do produto
5 to 150W, Universal Input, Single Output, ZWS Series
Open PCB format units with optional cover kit. All units from 100W and above incorporate a passive filter for harmonic correction.
Standards
EN60950; UL1950; CSA234; DENTORI; EN55022-B
Switch Mode - TDK-Lambda
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
P.O.A.
1
P.O.A.
1
Documentos Técnicos
Especificações
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 330 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125.2mm
Width
50mm
Depth
21mm
Efficiency
71%
Minimum Temperature
-10°C
Weight
140g
Maximum Temperature
+60°C
País de Origem
Malaysia
Detalhes do produto
5 to 150W, Universal Input, Single Output, ZWS Series
Open PCB format units with optional cover kit. All units from 100W and above incorporate a passive filter for harmonic correction.
Standards
EN60950; UL1950; CSA234; DENTORI; EN55022-B