TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5 mm Pitch, 20 Way, 2 Row Straight

Nº de Estoque RS: 720-1907Marca: TE ConnectivityPart Number: 2-1318114-9
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number of Contacts

20

Product Type

Connector Housing

Number of Rows

2

Pitch

2.5mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Length

21mm

Standards/Approvals

No

Series

Dynamic 2000

Housing Material

Polyamide

País de Origem

China

Detalhes do produto

TE Connectivity DYNAMIC D-2100S and D-2100D 2.5 mm Tab and Receptacle Housings

Dynamic D-2100 series 2.5 mm tab and receptacle connector housings with a compact, space saving design. The D-2100S versions have a standard single row configuration and the D-2100D have a dual row configuration. These D-2100 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-2100 crimp housings feature keying ribs which prevent mismating and movement or twisting between the housings when mated. Centre locks on the top of the housing provide a secure mating connection with an audible click as positive mating assurance. The centre lock also saves space on the PCB allowing high density mounting. Crimp receptacle and tab contacts for these Dynamic D-2100 connector housings must be purchased separately

TE Connectivity Dynamic 2000 Series

The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.
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
Ver tudo em Wire Housings & Plugs

Informações de estoque temporariamente indisponíveis.

R$ 52,84

R$ 52,84 Each (Sem VAT)

TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5 mm Pitch, 20 Way, 2 Row Straight
Selecione o tipo de embalagem

R$ 52,84

R$ 52,84 Each (Sem VAT)

TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5 mm Pitch, 20 Way, 2 Row Straight

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem
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
Number of Contacts

20

Product Type

Connector Housing

Number of Rows

2

Pitch

2.5mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Length

21mm

Standards/Approvals

No

Series

Dynamic 2000

Housing Material

Polyamide

País de Origem

China

Detalhes do produto

TE Connectivity DYNAMIC D-2100S and D-2100D 2.5 mm Tab and Receptacle Housings

Dynamic D-2100 series 2.5 mm tab and receptacle connector housings with a compact, space saving design. The D-2100S versions have a standard single row configuration and the D-2100D have a dual row configuration. These D-2100 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-2100 crimp housings feature keying ribs which prevent mismating and movement or twisting between the housings when mated. Centre locks on the top of the housing provide a secure mating connection with an audible click as positive mating assurance. The centre lock also saves space on the PCB allowing high density mounting. Crimp receptacle and tab contacts for these Dynamic D-2100 connector housings must be purchased separately

TE Connectivity Dynamic 2000 Series

The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.