TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 6 Way, 2 Row Straight

Nº de Estoque RS: 720-1777PMarca: TE ConnectivityPart Number: 2-917808-3
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number of Contacts

6

Product Type

Connector Housing

Number of Rows

2

Pitch

10.16mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Width

26.7mm

Series

Dynamic 5000

Housing Material

Polyethylene Terephthalate

Length

43.6mm

Standards/Approvals

No

País de Origem

Japan

Detalhes do produto

TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings

Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately

TE Connectivity Dynamic 5000 Series
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
Ver tudo em Wire Housings & Plugs

Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 6 Way, 2 Row Straight
Selecione o tipo de embalagem

P.O.A.

TE Connectivity, Dynamic 5000 Male Connector Housing, 10.16 mm Pitch, 6 Way, 2 Row Straight

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem
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
Number of Contacts

6

Product Type

Connector Housing

Number of Rows

2

Pitch

10.16mm

Connector Gender

Male

Mount Type

Cable

For Use With

Wire-to-Board Connector

Orientation

Straight

Width

26.7mm

Series

Dynamic 5000

Housing Material

Polyethylene Terephthalate

Length

43.6mm

Standards/Approvals

No

País de Origem

Japan

Detalhes do produto

TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings

Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately

TE Connectivity Dynamic 5000 Series