Referência de Voltagem
Voltage references are electronic devices that provide a fixed output voltage. They provide a constant voltage regardless of external factors. This includes the load on the device, temperature or fluctuations in the power supply. Learn more in our Complete Guide to Voltage References.
Volta...
Mostrando 1-20 de 63 produtos
Microchip
-
Voltage Reference
-
-
6-Lead SOT-23
-
1.025 V
Precision
0.1 %
-
-
50 ppm/°C
-
-
Buffer
-
1.65V
-
20mA
-
-
-40°C
6
-
-
-
125°C
1.45mm
-
2.9mm
MCP1501
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
6-Lead SOT-23
-
1.8018 V
Precision
0.1 %
-
-
50 ppm/°C
-
-
Buffer
-
2V
-
20mA
-
-
-40°C
6
-
-
-
125°C
1.45mm
-
2.9mm
MCP1501
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
6-Lead SOT-23
-
2.5025 V
Precision
0.1 %
-
-
50 ppm/°C
-
-
Buffer
-
2.7V
-
20mA
-
-
-40°C
6
-
-
-
125°C
1.45mm
-
2.9mm
MCP1501
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
6-Lead SOT-23
-
1.025 V
Precision
0.1 %
-
-
7 ppm/°C
-
-
Buffer
-
1.65V
-
20mA
-
-
-40°C
6
-
-
-
125°C
1.45mm
-
2.9mm
MCP1502
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
6-Lead SOT-23
-
1.2513 V
Precision
0.1 %
-
-
7 ppm/°C
-
-
Buffer
-
1.65V
-
20mA
-
-
-40°C
6
-
-
-
125°C
1.45mm
-
2.9mm
MCP1502
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
6-Lead SOT-23
-
3.003 V
Precision
0.1 %
-
-
7 ppm/°C
-
-
Buffer
-
3.2V
-
20mA
-
-
-40°C
6
-
-
-
125°C
1.45mm
-
2.9mm
MCP1502
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
6-Lead SOT-23
-
4.5045 V
Precision
0.1 %
-
-
7 ppm/°C
-
-
Buffer
-
4.7V
-
20mA
-
-
-40°C
6
-
-
-
125°C
1.45mm
-
2.9mm
MCP1502
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
SOT-23
-
-0.5/5 V
Precision
0.1 %
-
-
-
PCB
-
Buffer
-
-
-
-
-
-
-
6
-
-
-
-
-
-
-
-
-
-
No
-
-
-
-
-
No
-
-
-
Microchip
-
Voltage Reference
-
-
SOIC
-
-
Precision
0.1 %
-
-
50 ppm/°C
Surface
-
Buffer
-
6V
-
30mA
-
-
-40°C
8
-
-
-
125°C
1.75mm
-
4.9mm
MCP1501
6 mm
-
RoHS
-
1.65V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
SOIC-8
-
2.5025 V
Precision
0.1 %
-
-
50 ppm/°C
-
-
Buffer
-
2.7V
-
20mA
-
-
-40°C
8
-
-
-
125°C
1.45mm
-
2.9mm
MCP1501
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
SOIC-8
-
2.5025 V
Precision
0.1 %
-
-
50 ppm/°C
-
-
Buffer
-
3.5V
-
20mA
-
-
-40°C
8
-
-
-
125°C
1.45mm
-
2.9mm
MCP1501
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-
Microchip
-
Voltage Reference
-
-
SOIC-8
-
4.1001 V
Precision
0.1 %
-
-
50 ppm/°C
-
-
Buffer
-
4.3V
-
20mA
-
-
-40°C
8
-
-
-
125°C
1.45mm
-
2.9mm
MCP1501
2.8 mm
-
RoHS
-
5.5V
-
-
-
AEC-Q100
-
-
-