Capacitadores de Alumínio

Você está vendo 1 - 20 de 21644 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Capacitance Voltage Inductance Mounting Type Maximum dc Current Dimensions Height Length Package/Case Depth Minimum Operating Temperature Maximum Operating Temperature Lead Pitch Lead Length Lead Diameter Lifetime Series Construction Diameter Equivalent Series Resistance Ripple Current Maximum DC Resistance Leakage Current Tolerance Tolerance Minus Technology Dissipation Factor Tolerance Plus Terminal Type Dielectric Material Family Automotive Standard Polarised
Panasonic Hybrid Conductive Polymer Aluminium Capacitor 47μF 35V dc 6.3mm Solder ZA Series, Surface Mount Electrolytic Panasonic 47µF 35V dc - Surface Mount - 6.3 Dia. x 5.8mm 5.8mm - - - -55°C +105°C - - - 1000h ZA - 6.3mm 60mΩ 1.3A - 3 μA ±20% -20% Electrolytic 0.12% +20% Solder - AEC-Q200 Polar
KEMET Aluminium Polymer Capacitor 220μF 16V dc 8mm 758 Series, Through Hole Electrolytic, ±20% 8 Dia. x 8mm 3.5mm 8mm
  • RS Ref. 179-7199
  • Marca KEMET
  • N° de série. Ref. A758KK227M1CEAE014
KEMET 220µF 16V dc - Through Hole - 8 Dia. x 8mm 8mm - - - -55°C +105°C 3.5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 5000h 758 Aluminium Can 8mm 14mΩ 4.8A - 528 μA ±20% -20 Electrolytic 0.1% +20% - - - Polar
Panasonic Aluminium Polymer Capacitor 37μF 16V dc 5mm Solder SVPG Series, Surface Mount Polymer, ±20% 5 Dia. x 4.4mm Panasonic 37µF 16V dc - Surface Mount - 5 Dia. x 4.4mm 4.4mm - - - -55°C +105°C - - - 5000h SVPG - 5mm 25mΩ 3.2A - 150 μA ±20% -20 Polymer 0.12% +20% Solder - - Polar
KEMET Aluminium Polymer Capacitor 4.7μF 250V dc 8mm 759 Series, Through Hole Electrolytic, ±20% 8 Dia. x 12mm 3.5mm
  • RS Ref. 179-7200
  • Marca KEMET
  • N° de série. Ref. A759KS475M2EBAE496
KEMET 4.7µF 250V dc - Through Hole - 8 Dia. x 12mm 12mm - - - -55°C +125°C 3.5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 2000h 759 Aluminium Can 8mm 496mΩ 650mA - 176 μA ±20% -20 Electrolytic 0.12% +20% - - - Polar
KEMET Aluminium Polymer Capacitor 100μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20%
  • RS Ref. 179-7196
  • Marca KEMET
  • N° de série. Ref. A767MU107M1JLAE028
KEMET 100µF 63V dc - Surface Mount - 10.3 x 10.3 x 12.4mm 12.4mm 10.3mm - 10.3mm -55°C +105°C 4.6mm 3.2mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 28mΩ 2.55A - 1.26 mA ±20% -20 Electrolytic - +20% Solder - - Polar
KEMET Aluminium Polymer Capacitor 47μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20% 8.3 x 8.3 x 11.8mm
  • RS Ref. 179-7204
  • Marca KEMET
  • N° de série. Ref. A767KS476M1JLAE036
KEMET 47µF 63V dc - Surface Mount - 8.3 x 8.3 x 11.8mm 11.8mm 8.3mm - 8.3mm -55°C +105°C 3.2mm 2.9mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 36mΩ 2.2A - 592 μA ±20% -20 Electrolytic - +20% Solder - - Polar
KEMET Aluminium Polymer Capacitor 68μF 63V dc Solder 767 Series, Surface Mount Electrolytic, ±20% 10.3 x 10.3 x 12.4mm
  • RS Ref. 179-7205
  • Marca KEMET
  • N° de série. Ref. A767MU686M1JLAE030
KEMET 68µF 63V dc - Surface Mount - 10.3 x 10.3 x 12.4mm 12.4mm 10.3mm - 10.3mm -55°C +105°C 4.6mm 3.2mm 0.8 → 1.1 x 0.2mm 2000h 767 Aluminium Can - 30mΩ 2.45A - 856 μA ±20% -20 Electrolytic - +20% Solder - - Polar
Panasonic Aluminium Electrolytic Capacitor 510μF 35V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 510µF 35V dc - Through Hole - 10 Dia. x 16mm 16mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 60mΩ 2500mArms - 178.5 (Maximum) μA ±20% -20% Electrolytic 0.12% +20% - Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Polymer Capacitor 27μF 25V dc 5mm Solder SVPF Series, Surface Mount Polymer, ±20% 5 Dia. x 5.9mm Panasonic 27µF 25V dc - Surface Mount - 5 Dia. x 5.9mm 5.9mm - - - -55°C +105°C - - - 5000h SVPF - 5mm 40mΩ 2.45A - 135 μA ±20% -20 Polymer 0.12% +20% Solder - - Polar
Panasonic Aluminium Polymer Capacitor 100μF 16V dc 6.3mm Solder SEPC Series, Through Hole Polymer, ±20% 6.3 Dia. x 6mm Panasonic 100µF 16V dc - Through Hole - 6.3 Dia. x 6mm 6mm - - - -55°C +105°C 2.5mm 15mm 0.45mm 5000h SEPC - 6.3mm 24mΩ 2.49A - 320 μA ±20% -20 Polymer 0.1% +20% Solder - - Polar
KEMET Aluminium Polymer Capacitor 150μF 35V dc 10mm 759 Series, Through Hole Electrolytic, ±20% 10 Dia. x 12mm 5mm
  • RS Ref. 179-7201
  • Marca KEMET
  • N° de série. Ref. A759MS157M1VEAE030
KEMET 150µF 35V dc - Through Hole - 10 Dia. x 12mm 12mm - - - -55°C +125°C 5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 2000h 759 Aluminium Can 10mm 30mΩ 4.63A - 788 μA ±20% -20 Electrolytic 0.12% +20% - - - Polar
KEMET Aluminium Polymer Capacitor 150μF 63V dc 10mm 759 Series, Through Hole Electrolytic, ±20% 10 Dia. x 16mm 5mm
  • RS Ref. 179-7197
  • Marca KEMET
  • N° de série. Ref. A759MW157M1JEAE048
KEMET 150µF 63V dc - Through Hole - 10 Dia. x 16mm 16mm - - - -55°C +125°C 5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 2000h 759 Aluminium Can 10mm 48mΩ 2.61A - 1.418 mA ±20% -20 Electrolytic 0.12% +20% - - - Polar
KEMET Aluminium Polymer Capacitor 56μF 80V dc 10mm 759 Series, Through Hole Electrolytic, ±20% 10 Dia. x 12mm 5mm 12mm
  • RS Ref. 179-7202
  • Marca KEMET
  • N° de série. Ref. A759MS566M1KAAE045
KEMET 56µF 80V dc - Through Hole - 10 Dia. x 12mm 12mm - - - -55°C +125°C 5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 2000h 759 Aluminium Can 10mm 45mΩ 2.63A - 672 μA ±20% -20 Electrolytic 0.12% +20% - - - Polar
Panasonic Aluminium Electrolytic Capacitor 1500μF 25V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1500µF 25V dc - Through Hole - 12.5 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 3250mArms - 375 (Maximum) μA ±20% -20% Electrolytic 0.14% +20% - Aluminium Electrolytic AEC-Q200 Polar
Panasonic Aluminium Electrolytic Capacitor 750μF 35V dc 10mm FP Series Aluminium Electrolytic, Through Hole Panasonic 750µF 35V dc - Through Hole - 10 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 4000h FP Aluminium Can 10mm 50mΩ 3000mArms - 262.5 (Maximum) μA ±20% -20% Electrolytic 0.12% +20% - Aluminium Electrolytic AEC-Q200 Polar
KEMET Aluminium Polymer Capacitor 1000μF 16V dc 10mm 755 Series, Through Hole Electrolytic, ±20% 10 Dia. x 12mm 5mm
  • RS Ref. 179-7198
  • Marca KEMET
  • N° de série. Ref. A755MS108M1CAAE012
KEMET 1000µF 16V dc - Through Hole - 10 Dia. x 12mm 12mm - - - -55°C +105°C 5mm 15 (Minimum) mm, 4 (Minimum) mm 0.6mm 5000h 755 Aluminium Can 10mm 12mΩ 5.25A - 2.4 mA ±20% -20 Electrolytic 0.1% +20% - - - Polar
Panasonic Aluminium Electrolytic Capacitor 1000μF 35V dc 12.5mm FP Series Aluminium Electrolytic, Through Hole Panasonic 1000µF 35V dc - Through Hole - 12.5 Dia. x 20mm 20mm - - - -55°C +105°C 5mm 14 (Lead 1) mm, 17 (Lead 2) mm 0.6mm 5000h FP Aluminium Can 12.5mm 30mΩ 3250mArms - 350 (Maximum) μA ±20% -20% Electrolytic 0.12% +20% - Aluminium Electrolytic AEC-Q200 Polar
Panasonic Hybrid Conductive Polymer Aluminium Capacitor 270μF 35V dc 10mm Solder ZA Series, Surface Mount Electrolytic Panasonic 270µF 35V dc - Surface Mount - 10 Dia. x 10.2mm 10.2mm - - - -55°C +105°C - - - 1000h ZA - 10mm 20mΩ 2.5A - 3 μA ±20% -20% Electrolytic 0.12% +20% Solder - AEC-Q200 Polar
Panasonic Hybrid Conductive Polymer Aluminium Capacitor 270μF 35V dc 10mm Solder ZC Series, Surface Mount Electrolytic Panasonic 270µF 35V dc - Surface Mount - 10 Dia. x 10.2mm 10.2mm - - - -55°C +125°C - - - 1000h ZC - 10mm 20mΩ 2 A, 2.8 A - 3 μA ±20% -20% Electrolytic 0.12% +20% Solder - AEC-Q200 Polar
Panasonic Aluminium Polymer Capacitor 47μF 35V dc 6.3mm Solder SVPK Series, Surface Mount Polymer, ±20% Panasonic 47µF 35V dc - Surface Mount - 6.3 Dia. x 5.9mm 5.9mm - - - -55°C +125°C - - - 1000h SVPK - 6.3mm 27mΩ 2.95 A, 930 mA - 329 μA ±20% -20 Polymer 0.12% +20% Solder - - Polar
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
Você está vendo 1 - 20 de 21644 resultados