Sirenes Eletrônicas

Você está vendo 1 - 20 de 151 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width Housing Material Special Features Minimum Temperature Standards Met Maximum Temperature Tone Type
AE40M Red 8 Tone Electronic Sounder, 10 → 30 V dc Moflash 10 → 30 V dc IP54, IP65 - DC 8 Red Conduit Box, Panel Mount, Surface Mount 101 mm Fire & Industrial 95dB 112dB AE40M 81mm 93 (Dia.)mm ABS Conduit Box or Surface Mounting, Continuously Rated, Dust Proof, Economical, Higher Sound Output, Suitable for Panel, Weatherproof -40°C CE +70°C Alarm
AE40M Red 8 Tone Electronic Sounder, 98 → 260 V ac Moflash 98 → 260 V ac IP54, IP65 - AC 8 Red Conduit Box, Panel Mount, Surface Mount 101 mm - 95dB 112dB AE40M 100mm 93 (Dia.)mm ABS - -40°C CE +70°C Alarm
Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre Fulleon 9 → 28 V dc IP65 92dB DC 32 White Panel Mount 50 mm - 92dB 100dB Askari Panel - - ABS - -25°C - +70°C -
VPR-MT Red 32 Tone Electronic Sounder, 8 → 35 V dc, 103dB at 1 Metre Cranford Controls 8 → 35 V dc IP65 103dB DC 32 Red Surface Mount 105 mm - - - VPR-MT - - - - -30°C - +50°C -
Askari Panel White 32 Tone Electronic Sounder, 9 → 28 V dc, 24 V ac, 92dB at 1 Metre Fulleon 9 → 28 V dc, 24 V ac IP65 92dB AC, DC 32 White Panel Mount 50 mm - 79dB 107dB Askari Panel - - ABS - -25°C - +70°C -
ROLP Red 32 Tone Electronic Sounder, 9 → 28 V dc, 102dB at 1 Metre Fulleon 9 → 28 V dc IP65 102dB DC 32 Red Surface Mount 93 mm Fire & Security 83dB 110dB ROLP - - ABS - -25°C - +70°C -
Roshni Red 32 Tone Electronic Sounder, 9 → 28 V dc, 102dB at 1 Metre Fulleon 9 → 28 V dc IP54 102dB DC 32 Red Surface Mount 93 mm Fire & Security 83dB 110dB Roshni - - ABS - -25°C - +70°C -
Roshni White 32 Tone Electronic Sounder, 9 → 28 V dc, 103dB at 1 Metre Fulleon 9 → 28 V dc IP54 103dB DC 32 White Surface Mount 93 mm - 83dB 110dB Roshni - - ABS - -25°C - +70°C -
AE35M White 2 Tone Electronic Sounder 12/24V dc, 95dB at 1 Metre Moflash 12 V dc, 24 V dc IP30 95dB DC 2 White Panel Mount 50 mm - 95dB 100dB AE35M - - ABS - -20°C - +60°C -
RoLP Maxi Red 6 Tone Electronic Sounder, 9 → 28 V dc, 105dB at 1 Metre Fulleon 9 → 28 V dc IP65 105dB DC 6 Red Surface Mount 93 mm Fire & Security - 107dB RoLP Maxi - - ABS - -25°C - +70°C -
Askari Compact White 32 Tone Electronic Sounder, 9 → 28 V dc, 97dB at 1 Metre Fulleon 9 → 28 V dc IP65 97dB DC 32 White Surface Mount - Retail, Hotel & Residential 88dB 110dB Askari Compact 86mm 86mm ABS - -10°C - +55°C -
ROLP Red 32 Tone Electronic Sounder, 110 → 230 V ac, 102dB at 1 Metre Fulleon 110 → 230 V ac IP65 102dB DC 32 Red Surface Mount 93 mm Fire & Security - - ROLP - - ABS - -25°C - +70°C -
Banshee Red 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre Hosiden Besson 9 → 30 V dc IP45 110dB DC 32 Red Wall Mount 90 mm - 95dB 110dB Banshee - - ABS - -40°C - +70°C -
Sonos White 32 Tone Electronic Sounder, 8 → 35 V dc, 106dB at 1 Metre Klaxon 8 → 35 V dc IP65 106dB DC 32 White Surface Mount 98 mm Fire & Security - - Sonos - - PC - -25°C - +70°C -
Askari Flange White 32 Tone Electronic Sounder, 9 → 28 V dc, 92dB at 1 Metre Fulleon 9 → 28 V dc IP65 92dB DC 32 White Flange 50 mm - 92dB 100dB Askari Flange - - ABS - -25°C - +70°C -
Banshee Red 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre Hosiden Besson 9 → 30 V dc IP66 110dB DC 32 Red Surface Mount 90 mm - 95dB 110dB Banshee - - ABS - -40°C - +70°C -
Sonos Red 32 Tone Electronic Sounder 110/230V ac, 106dB at 1 Metre Klaxon 110 V ac, 230 V ac IP65 106dB AC 32 Red Surface Mount 98 mm Fire & Security - - Sonos - - PC - -25°C - +55°C -
Banshee Grey 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre Hosiden Besson 9 → 30 V dc IP45 110dB DC 32 Grey Wall Mount 90 mm - 95dB 110dB Banshee - - ABS - -40°C - +70°C -
Roshni White 32 Tone Electronic Sounder, 9 → 28 V dc, 103dB at 1 Metre Fulleon 9 → 28 V dc IP65 103dB DC 32 White Surface Mount 93 mm - 83dB 110dB Roshni - - ABS - -25°C - +70°C -
VPR Red 4 Tone Electronic Sounder, 8 → 35 V dc Cranford Controls 8 → 35 V dc IP65 - DC 4 Red Base Mount 105 mm - - 104.6dB VPR 41mm 101 (Dia.)mm ABS Continuously Variable Volume Control, Designed to Work with Both Conventional & Two-Wire (SAV-WIRE) Systems, Features Base Locking System as Standard, Standard & High-Output Versions Available -20°C BS EN 50130-4, BS EN 55022, BS EN 61000-4-2, BS EN 61000-4-3, BS EN 61000-4-4, BS EN 61000-4-5, EMC Directive, N 61000-4-6, N 61000-6-3:200 +70°C Continuous, Pips, Sweep, Warble
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
Você está vendo 1 - 20 de 151 resultados