Motor de Passo

Você está vendo 1 - 20 de 165 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Step Angle Holding Torque Number Of Wires Voltage Rating Frame Size Stepper Motor Type Shaft Diameter Current Rating Winding Arrangement Shaft Length Depth Number of Pole Pairs Resistance Per Phase Series Detent Torque Output Speed Standards Met
Sanyo Denki Bipolar Stepper Motor 1.8°, 1.10nm, 4 A Sanyo Denki 1.8° 1.10Nm - - 56 x 56mm - 6.35mm 4 A Bipolar 20.6mm 56mm - 0.4Ω - - - -
Sanyo Denki Unipolar Hybrid, Unipolar Stepper Motor 1.8°, 0.3nm, 24 V dc, 1.2 A, 6 Wires Sanyo Denki 1.8° 0.3Nm 6 24 V dc 42 x 42mm Hybrid, Unipolar 5mm 1.2 A Unipolar 24mm 42mm - 2.9Ω - - - -
Sanyo Denki Bipolar Bipolar, Hybrid Stepper Motor 1.8°, 0.265nm, 24 V dc, 1 A, 4 Wires Sanyo Denki 1.8° 0.265Nm 4 24 V dc 42 x 42mm Bipolar, Hybrid 5mm 1 A Bipolar 24mm 42mm - 3.4Ω - - - -
Sanyo Denki Bipolar Bipolar, Hybrid Stepper Motor 1.8°, 0.83nm, 24 V dc, 2 A, 4 Wires Sanyo Denki 1.8° 0.83Nm 4 24 V dc 56 x 56mm Bipolar, Hybrid 6.35mm 2 A Bipolar 20.6mm 56mm - 0.8Ω - - - -
Sanyo Denki Bipolar Stepper Motor 1.8°, 1.65nm, 4 A Sanyo Denki 1.8° 1.65Nm - - 56 x 56mm - 6.35mm 4 A Bipolar 19mm 56mm - 0.5Ω - - - -
RS Pro Hybrid Stepper Motor 1.8°, 494mNm, 12 V dc, 480 mA, 8 Wires RS Pro 1.8° 494mNm 8 12 V dc 56.4 x 56.4mm Hybrid 6.35mm 480 mA - 91.1mm 50.5mm - 25Ω - - - RoHS Compliant
RS Pro Unipolar Hybrid Stepper Motor 1.8°, 70mNm, 5 V dc, 500 mA, 6 Wires RS Pro 1.8° 70mNm 6 5 V dc 40 x 40mm Hybrid 5mm 500 mA Unipolar 73mm 33mm - 10Ω - - - RoHS Compliant
Portescap Unipolar, Unparallel Disc Magnet Stepper Motor 3.6°, 120 mNm, 205 (Nominal Current) mNm Portescap 3.6° 120 mNm, 205 (Nominal Current) mNm 8 - 52 x 52mm Disc Magnet 5mm 1.3 (Single Phase) A, 900 (Two Phase) mA Unipolar, Unparallel 19.15mm 45.6mm 1 4.4Ω - 10mNm - RoHS Compliant
RS Pro Hybrid Stepper Motor 0.9°, 44Ncm, 2.8 V, 1.68 A, 4 Wires RS Pro 0.9° 44Ncm 4 2.8 V 42.3 x 42.3mm Hybrid 5mm 1.68 A - 24mm 47mm - 1.65Ω - - - RoHS Compliant
RS Pro Hybrid Stepper Motor 1.8°, 260mNm, 12 V dc, 400 mA, 8 Wires RS Pro 1.8° 260mNm 8 12 V dc 56.4 x 56.4mm Hybrid 6.35mm 400 mA - 79.1mm 38.5mm - 30Ω - - - RoHS Compliant
RS Pro Unipolar Hybrid Stepper Motor 1.8°, 100mNm, 12 V dc, 400 mA, 6 Wires RS Pro 1.8° 100mNm 6 12 V dc 40 x 40mm Hybrid 5mm 400 mA Unipolar 53mm 33mm - 30Ω - - - RoHS Compliant
Sanyo Denki Bipolar Hybrid Stepper Motor 1.8°, 0.51nm, 24 V dc, 1 A, 4 Wires Sanyo Denki 1.8° 0.51Nm 4 24 V dc 42 x 42mm Hybrid 5mm 1 A Bipolar 22.5mm 49.5mm - 4.8Ω - - - -
RS Pro Hybrid Stepper Motor 1.8°, 1200mNm, 3.4 V dc, 2.85 A, 8 Wires RS Pro 1.8° 1200mNm 8 3.4 V dc 56.4 x 56.4mm Hybrid 6.35mm 2.85 A - 142.1mm 101.5mm - 1.3Ω - - - RoHS Compliant
RS Pro Hybrid Stepper Motor 1.8°, 70mNm, 12 V dc, 160 mA, 6 Wires RS Pro 1.8° 70mNm 6 12 V dc 40 x 40mm Hybrid 5mm 160 mA - 73mm 33mm - 75Ω - - - RoHS Compliant
Sanyo Denki Bipolar Hybrid Stepper Motor 1.8°, 1.6nm, 24 V dc, 2 A, 4 Wires Sanyo Denki 1.8° 1.6Nm 4 24 V dc 56 x 56mm Hybrid 6.35mm 2 A Bipolar 19.1mm 77.3mm - - - - -
Sanyo Denki Unipolar Bipolar, Unipolar Stepper Motor 1.8°, 0.83nm, 24 V dc, 2 A, 6 Wires Sanyo Denki 1.8° 0.83Nm 6 24 V dc 56 x 56mm Bipolar, Unipolar 6.35mm 2 A Unipolar 19.1mm 55.3mm - 1.6Ω 103H7 - - CE, cULus, RoHS Compliant, TUV
Johnson Electric Unipolar Bipolar, Unipolar Stepper Motor 18°, 50mNm, 12 V dc, 6 Wires Johnson Electric 18° 50mNm 6 12 V dc - Bipolar, Unipolar 1.5mm - Unipolar - - 2 - - - - -
RS Pro Unipolar Hybrid Stepper Motor 1.8°, 500mNm, 5.1 V dc, 1 A, 8 Wires RS Pro 1.8° 500mNm 8 5.1 V dc 56.4 x 56.4mm Hybrid 6.35mm 1 A Unipolar 91.1mm 50.5mm - - - - RoHS Compliant
Portescap Series Disc Magnet Stepper Motor 3.6°, 90 (Nominal Current) mNm, 60 mNm Portescap 3.6° 90 (Nominal Current) mNm, 60 mNm 8 - 39 x 39mm Disc Magnet 5mm 560 (Two Phase) mA, 800 (Single Phase) mA Series 20.5mm 48.9mm 1 10Ω - 3.5mNm - RoHS Compliant
Sanyo Denki Bipolar Hybrid Stepper Motor 1.8°, 0.083nm, 24 V dc, 1 A, 4 Wires Sanyo Denki 1.8° 0.083Nm 4 24 V dc 42 x 42mm Hybrid 5mm 1 A Bipolar 7mm 11.6mm - 3.5Ω - - - -
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
Você está vendo 1 - 20 de 165 resultados