Fluke Testes para Instalação Elétrica

Você está vendo 1 - 20 de 50 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Loop Impedance Test Type Calibrated Insulation Test Voltage Maximum Voltage Measurement Test Type Interface Type Continuity Test Current RCD Test Type Test Standards Model Number p Dimensions Weight Width Height Length Battery Type Maximum Continuity Resistance Safety Category Minimum Continuity Resistance Safety Category Voltage Plug Type IP Rating Display Type Maximum Operating Temperature Safety Category Level Minimum Operating Temperature Power Source
1663 UK-CLAMP, FLUKE 1663 UK, FLUKE 324 Fluke - - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity USB 10mA A/F, AC, B/B+, G, S IEC 60364 1663 100 x 250 x 125mm 1.3 (with Battery)kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 - -40°C CAT III, CAT IV -10°C Battery
1664 UK-CLAMP,FLUKE 1664FC UK, FLUKE 325 Fluke - - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity BLE, USB 10mA A/F, AC, B/B+, G, S IEC 60364 1664FC 100 x 250 x 125mm 1.3 (with Battery)kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 - -40°C CAT III, CAT IV -10°C Battery
1663 SCH-CLAMP/F,FLUKE 1663 SCH, FLUKE 3
  • RS Ref. 177-1407
  • Marca Fluke
  • N° de série. Ref. 1663 SCH-CLAMP/F
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc - - 10mA - - 1663 10 x 25 x 12.5cm 1.3kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 LCD +40°C CAT III, CAT IV -10°C Battery
1664 SCH-CLAMP/F,FLUKE 1664 SCH, FLUKE 3
  • RS Ref. 177-1408
  • Marca Fluke
  • N° de série. Ref. 1664 SCH-CLAMP/F
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc - - 10mA - - 1664 10 x 25 x 12.5cm 1.3kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 LCD +40°C CAT III, CAT IV -10°C Battery
RSCAL(1769810) 1663 UK-CLAMP, FLUKE 1663 Fluke - - 50 V, 100 V, 250 V, 500 V, 1000 V 600V ac/dc - - 10mA A, AC - 324 207 x 75 x 34mm 208g 75mm 34mm 207mm AA 30Ω CAT III 600 V, CAT IV 300 V 20Ω 300 (CAT IV) V, 600 (CAT III) V - IP40 Backlight +400°C CAT III, CAT IV -10°C Battery
RSCAL(1769811) 1664 UK-CLAMP,FLUKE 1664F Fluke - - 50 V, 100 V, 250 V, 500 V, 1000 V 600V ac/dc - - 10mA A, AC - 325 207 x 75 x 34mm 283g 75mm 34mm 207mm AA 30Ω CAT III 600 V, CAT IV 300 V 20Ω 300 (CAT IV) V, 600 (CAT III) V - IP40 Backlight +400°C CAT III, CAT IV -10°C Battery
UKAS(1769810) 1663 UK-CLAMP, FLUKE 1663 Fluke - - 50 V, 100 V, 250 V, 500 V, 1000 V 600V ac/dc - - 10mA A, AC - 324 207 x 75 x 34mm 208g 75mm 34mm 207mm AA 30Ω CAT III 600 V, CAT IV 300 V 20Ω 300 (CAT IV) V, 600 (CAT III) V - IP40 Backlight +400°C CAT III, CAT IV -10°C Battery
UKAS(1769811) 1664 UK-CLAMP,FLUKE 1664F Fluke - - 50 V, 100 V, 250 V, 500 V, 1000 V 600V ac/dc - - 10mA A, AC - 325 207 x 75 x 34mm 283g 75mm 34mm 207mm AA 30Ω CAT III 600 V, CAT IV 300 V 20Ω 300 (CAT IV) V, 600 (CAT III) V - IP40 Backlight +400°C CAT III, CAT IV -10°C Battery
T6-1000 Electrical Tester,1000V Fluke - - - - - - - - - T6-1000 61.1 x 43.8 x 259.3mm 350g 43.8mm 259.3mm 61.1mm AA IEC LR6 - CAT III 1000 V, CAT IV 600 V - 600 V, 1000 V - - LCD +50°C CAT III, CAT IV -10°C -
1664 FC tester and DMS Software UK Ver.
  • RS Ref. 113-5132
  • Marca Fluke
  • N° de série. Ref. FLK-1664FC DMS UK
Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity BLE, USB 10mA A/F, AC, B/B+, G, S - 1664FC 100 x 250 x 125mm 1.3 (with Battery)kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 - - CAT III, CAT IV - Battery
1662 Installation Tester UK Version Fluke Phase to Earth, Phase to Neutral - 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity - 10mA - - 1662 100 x 250 x 125mm 1.3 (with Battery)kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 - - CAT III, CAT IV - Battery
1663 Installation Tester UK Version Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity USB 10mA A/F, AC, B/B+, G, S - 1663 100 x 250 x 125mm 1.3 (with Battery)kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 - - CAT III, CAT IV - Battery
1664 FC Installation Tester UK Version Fluke Phase to Earth, Phase to Neutral - 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac/dc Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity BLE, USB 10mA A/F, AC, B/B+, G, S - 1664FC 100 x 250 x 125mm 1.3 (with Battery)kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V UK IP40 - - CAT III, CAT IV - Battery
Fluke 1651B Electrical Tester RS Calibration Fluke 3 Wire RSCAL 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity UK Mains 200mA AC Type BS 7671, EN 61010-I, HD 384, IEC 60364 1651B 100 x 250 x 125mm 1.3kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V Type F - Schuko plug, Type G - British 3-pin IP40 LCD +40°C CAT III, CAT IV -10°C Battery, Mains
Fluke 1652 Electrical Installation Tester, RCD Test Type AC Type 500V ac 2000Ω CAT III 500 V, CAT IV 300 V Fluke - - - - - - - - - - - - - - - - - - - - - - - - - - -
Fluke 1652 Electrical Tester RS Calibration Fluke 3 Wire RSCAL 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity UK Mains 200mA AC Type EN 61010-I, HD 384, IEC 60364 1652 100 x 250 x 125mm 1.3kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V - IP40 LCD +40°C CAT III, CAT IV -10°C Battery, Mains
Fluke 1653 Electrical Installation Tester, RCD Test Type AC Type 500V ac 2000Ω CAT III 500 V, CAT IV 300 V Fluke - - - - - - - - - - - - - - - - - - - - - - - - - - -
Fluke 1653 Electrical Tester RS Calibration
  • RS Ref. 911-9784
  • Marca Fluke
  • N° de série. Ref. FLUKE 1653B-01
Fluke 3 Wire RSCAL 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity - 200mA AC Type EN 61010-I, HD 384, IEC 60364 1653 100 x 250 x 125mm 1.3kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V Type F - Schuko plug IP40 LCD +40°C CAT III, CAT IV -10°C Battery, Mains
Fluke 1653B Electrical Tester RS Calibration Fluke 3 Wire RSCAL 50 V, 100 V, 250 V, 500 V, 1000 V 500V ac Continuity, Wiring Polarity - 200mA AC Type EN 61010-I, HD 384, IEC 60364 1653B 100 x 250 x 125mm 1.3kg 250mm 125mm 100mm AA 2000Ω CAT III 500 V, CAT IV 300 V 20Ω 300 V, 500 V Type F - Schuko plug, Type G - British 3-pin IP40 LCD +40°C CAT III, CAT IV -10°C Battery, Mains
Fluke 1654 Electrical Tester RS Calibration
  • RS Ref. 898-8973
  • Marca Fluke
  • N° de série. Ref. 1654B-CLAMPKIT/D
Fluke 3 Wire RSCAL 1000V 500V Continuity, Insulation, RCD, Wiring Polarity Australia Mains, Danish Mains, German Mains, Italian Mains, New Zealand Mains, Swiss Mains, UK Mains 210 mA @ 7.5 Ω A, AC, B ANSI/ISA -s82.02.01, CAN/CSA c22.2, EN 61010-1 Ed 2.0, UL 61010 1654 250 x 125 x 100mm 1.3 (with Battery)kg 125mm 100mm 250mm AA, Alkaline 2000Ω CAT II 250 V, CAT III 1000 V, CAT III 500 V, CAT III 600 V, CAT IV 300 V 20Ω 250 V, 300 V, 500 V, 600 V, 1000 V 3-Pin BS 1363, Australia, Denmark, Italy, New Zealand, Schuko, Switzerland IP40 LCD +40°C CAT II, CAT III, CAT IV -10°C Battery
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
Você está vendo 1 - 20 de 50 resultados