Conversores

Você está vendo 1 - 20 de 54 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Output Current Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Maximum Switching Frequency Maximum Operating Temperature Efficiency Dimensions Minimum Operating Temperature Height Length Width
Microchip Technology, MIC4684YM-TR Step-Down Switching Regulator 2A Adjustable 8-Pin, SOP Microchip Technology 2A - - 1.24 V - 4 V 30 V Adjustable Surface Mount 1 8 SOP - - 200 kHz +125 °C - 4.93 x 3.94 x 1.48mm -40 °C 1.48mm 4.93mm 3.94mm
Microchip Technology, LM2576-12WT Adjustable Switching Regulator 3A 5-Pin, TO-220 Microchip Technology 3A 12 V - - - 4 V 40 V Fixed Through Hole 1 5 TO-220 - - 52 kHz +85 °C - 10.16 x 4.5 x 14.68mm -40 °C 14.68mm 10.16mm 4.5mm
Microchip Technology, LM2575WU Adjustable Switching Regulator 1A 5-Pin D2PAK Microchip Technology 1A 37 V - 1.23 V - 4 V 40 V Adjustable Surface Mount 1 5 TO-263 - - 52 kHz +85 °C - 10.66 x 9.16 x 4.29mm -40 °C 4.29mm 10.66mm 9.16mm
Microchip Technology, LM2576-12WU Adjustable Switching Regulator 3A 5-Pin D2PAK Microchip Technology 3A 12 V - - - 4 V 40 V Fixed Surface Mount 1 5 TO-263 - - 52 kHz +85 °C - 0.4 x 0.17 x 0.36in -40 °C 9.14mm 10.16mm 4.32mm
Microchip Technology, LM2576WT Adjustable Switching Regulator 3A 5-Pin, TO-220 Microchip Technology 3A 37 V - 1.23 V - 4 V 40 V Adjustable Through Hole 1 5 TO-220 - - 52 kHz +85 °C - 10.16 x 4.5 x 14.68mm -40 °C 14.68mm 10.16mm 4.5mm
Microchip Technology, LM2575WU Adjustable Switching Regulator 1A 5-Pin D2PAK Microchip Technology 1A 37 V - 1.23 V - 4 V 40 V Adjustable Surface Mount 1 5 TO-263 - - 52 kHz +85 °C - 10.66 x 9.16 x 4.29mm -40 °C 4.29mm 10.66mm 9.16mm
Microchip Technology, LM2576-12WT Adjustable Switching Regulator 3A 5-Pin, TO-220 Microchip Technology 3A 12 V - - - 4 V 40 V Fixed Through Hole 1 5 TO-220 - - 52 kHz +85 °C - 10.16 x 4.5 x 14.68mm -40 °C 14.68mm 10.16mm 4.5mm
Microchip Technology, LM2576-12WU Adjustable Switching Regulator 3A 5-Pin D2PAK Microchip Technology 3A 12 V - - - 4 V 40 V Fixed Surface Mount 1 5 TO-263 - - 52 kHz +85 °C - 0.4 x 0.17 x 0.36in -40 °C 9.14mm 10.16mm 4.32mm
Microchip Technology, LM2576WT Adjustable Switching Regulator 3A 5-Pin, TO-220 Microchip Technology 3A 37 V - 1.23 V - 4 V 40 V Adjustable Through Hole 1 5 TO-220 - - 52 kHz +85 °C - 10.16 x 4.5 x 14.68mm -40 °C 14.68mm 10.16mm 4.5mm
Microchip Technology, MIC4575WU Switching Regulator 1A Adjustable 5-Pin D2PAK Microchip Technology 1A 24 V Buck Regulator 1.23 V - 4 V 24 V Adjustable Surface Mount 1 5 TO-263 - - 200 kHz +85 °C 75% 10.66 x 9.16 x 4.59mm -40 °C 4.59mm 10.66mm 9.16mm
Microchip Technology, MIC4575WU Switching Regulator 1A Adjustable 5-Pin D2PAK Microchip Technology 1A 24 V Buck Regulator 1.23 V - 4 V 24 V Adjustable Surface Mount 1 5 TO-263 - - 200 kHz +85 °C 75% 10.66 x 9.16 x 4.59mm -40 °C 4.59mm 10.66mm 9.16mm
Microchip Technology, MIC4576WU Switching Regulator 3A Adjustable 5-Pin D2PAK Microchip Technology 3A 33 V Buck Regulator 1.23 V - 4 V 36 V Adjustable Surface Mount 1 5 TO-263 - - 200 kHz +85 °C 75% 0.405 x 0.36 x 0.17in -40 °C 4.32mm 10.29mm 9.14mm
Microchip Technology, MIC4576WU Switching Regulator 3A Adjustable 5-Pin D2PAK Microchip Technology 3A 33 V Buck Regulator 1.23 V - 4 V 36 V Adjustable Surface Mount 1 5 TO-263 - - 200 kHz +85 °C 75% 0.405 x 0.36 x 0.17in -40 °C 4.32mm 10.29mm 9.14mm
Microchip Technology, MIC4684YM-TR Step-Down Switching Regulator 2A Adjustable 8-Pin, SOP Microchip Technology 2A - - 1.24 V - 4 V 30 V Adjustable Surface Mount 1 8 SOP - - 200 kHz +125 °C - 4.93 x 3.94 x 1.48mm -40 °C 1.48mm 4.93mm 3.94mm
Stepdown Voltage Regulator 5V 1A TO220-5 Microchip - - - - - - - - - - - - - - - - - - - - - -
Microchip, MCP16311T-E/MNY Step-Down Switching Regulator 1A Adjustable, 2 → 24 V 8-Pin, TDFN Microchip 1A 24 V Step Down 2 V - 4.4 V 30 V Adjustable Surface Mount 1 8 TDFN 0.15 %/V 0.25 % 575 kHz +125 °C - 3 x 2 x 0.75mm -40 °C 0.75mm 3mm 2mm
Microchip, MIC3385YHL-TR Step-Down Switching Regulator 600mA Adjustable 14-Pin, MLF Microchip 600mA 1.02 V Buck Controller 0.98 V - 2.7 V 5.5 V Adjustable Surface Mount 1 14 MLF 0.13 % 0.2 % 8800 kHz +125 °C - 3.5 x 3 x 0.88mm -40 °C 0.88mm 3.5mm 3mm
Microchip, MCP1603T-330I/OS Synchronous Buck Regulator 500mA 5-Pin, TSOT Microchip 500mA 4.5 V Buck Controller 0.8 V - 2.7 V 5.5 V Fixed Surface Mount 1 5 TSOT 0.3 %/V 0.35 % 2800 kHz +85 °C 90% 2.9 x 1.6 x 0.9mm -40 °C 0.9mm 2.9mm 1.6mm
Microchip MIC4680-5.0YM-TR DC-DC Converter, 1.3A Microchip - - - 5 V 1.3A 4 V 34 V - Surface Mount 1 - - - - - - 90% - - - - -
Microchip, MIC23451-AAAYFL-T5 Step-Down Switching Regulator Triple 2A Adjustable, 1 → 3.3 V 26-Pin, QFN Microchip 2A 3.3 V Buck 1 V - 2.7 V 5.5 V Adjustable Surface Mount 3 26 QFN 0.3 %/V 0.6 % 3 MHz +125 °C - 4 x 4 x 0.8mm -40 °C 0.8mm 4mm 4mm
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
Você está vendo 1 - 20 de 54 resultados