Microchip Referência de Voltagem

Você está vendo 1 - 20 de 34 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions Width Height Length Maximum Operating Temperature Minimum Operating Temperature
1.225V uPower Voltage Reference SOT23 Microchip - - - - - - - - - - - - - - - - - - -
Microchip Technology LM4041CYM3-ADJ-TR, Adjustable Shunt Precision Voltage Reference 1.23V, ±0.5% 3-Pin, SOT-23 Microchip Technology 1.23V SOT-23 Adjustable, Precision ±0.5% Surface Mount Shunt 12mA 15 V - 10 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4040CYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±0.5% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±0.5% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4040DYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±1% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±1% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4040CYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±0.5% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±0.5% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4040DYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±1% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±1% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4041CYM3-ADJ-TR, Adjustable Shunt Precision Voltage Reference 1.23V, ±0.5% 3-Pin, SOT-23 Microchip Technology 1.23V SOT-23 Adjustable, Precision ±0.5% Surface Mount Shunt 12mA 15 V - 10 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip LM4041DYM3-1.2-TR, Fixed Shunt Voltage Reference 1.225V, ±1.0 % 3-Pin, SOT-23 Microchip 1.225V SOT-23 Fixed ±1.0 % Surface Mount Shunt - - - 1.225 V 3 - - 2.92 x 1.3 x 1mm 1.3mm 1mm 2.92mm +85 °C -40 °C
Microchip MCP1501-20E/SN, Fixed Series Voltage Reference 2.04V, ±0.08 % 8-Pin, SOIC Microchip 2.04V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.04 V 2.05 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
Microchip MCP1501-30E/SN, Fixed Series Voltage Reference 3V, ±0.08 % 8-Pin, SOIC Microchip 3V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.99 V 3 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
Microchip MCP1501-12E/SN, Fixed Series Voltage Reference 1.25V, ±0.08 % 8-Pin, SOIC Microchip 1.25V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 1.24 V 1.25 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
Microchip MCP1501-33E/SN, Fixed Series Voltage Reference 3.3V, ±0.08 % 8-Pin, SOIC Microchip 3.3V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 3.29 V 3.3 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
Microchip MCP1525-I/TO, Fixed Series Voltage Reference 2.5V, ±1.0 % 3-Pin, TO-92 Microchip 2.5V TO-92 Fixed ±1.0 % Through Hole Series 20mA 7 V - - 3 350 μV/V 1.3 mV/mA 4.71 x 3.62 x 4.62mm 3.62mm 4.62mm 4.71mm +85 °C -40 °C
Microchip MCP1525T-I/TT, Fixed Series Precision Voltage Reference 2.5V, ±1.0 % 3-Pin, SOT-23 Microchip 2.5V SOT-23 Fixed ±1.0 % Surface Mount Series 20mA 7 V 2.475 V 2.525 V 3 350 μV/V 1.3 mV/mA 2.9 x 1.3 x 0.95mm 1.3mm 0.95mm 2.9mm +85 °C -40 °C
Microchip MCP1501-18E/SN, Fixed Series Voltage Reference 1.8V, ±0.08 % 8-Pin, SOIC Microchip 1.8V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 1.79 V 1.8 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
Microchip MCP1501-10E/SN, Fixed Series Voltage Reference 1.02V, ±0.08 % 8-Pin, SOIC Microchip 1.02V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 1.023 V 1.025 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
Microchip MCP1541T-I/TT, Series Precision Voltage Reference 4.096V, 1% 3-Pin, SOT-23 Microchip 4.096V SOT-23 Precision 1% Surface Mount Series 20mA 7 V 4.055 V 4.137 V 3 350 μV/V 1.3 mV/mA 2.9 x 1.3 x 0.95mm 1.3mm 0.95mm 2.9mm +85 °C -40 °C
Microchip MCP1501-40E/SN, Fixed Series Voltage Reference 4.096V, ±0.08 % 8-Pin, SOIC Microchip 4.096V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 4.092 V 4.099 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
Microchip MCP1541-I/TO, Fixed Series Voltage Reference 4.096V, ±1.0 % 3-Pin, TO-92 Microchip 4.096V TO-92 Fixed ±1.0 % Through Hole Series 20mA 7 V 4.055 V 4.137 V 3 350 μV/V 1.3 mV/mA 4.71 x 3.62 x 4.62mm 3.62mm 4.62mm 4.71mm +85 °C -40 °C
Microchip MCP1501-25E/SN, Fixed Series Voltage Reference 2.5V, ±0.08 % 8-Pin, SOIC Microchip 2.5V SOIC Fixed ±0.08 % Surface Mount Series 30mA 5.5 V 2.49 V 2.5 V 8 50 ppm/V 40 (Sink) ppm/mA, 70 (Source) ppm/mA 4.9 x 3.9 x 1.5mm 3.9mm 1.5mm 4.9mm +125 °C -40 °C
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
Você está vendo 1 - 20 de 34 resultados