SEMITEC Diodos Constantes

Você está vendo 1 - 18 de 18 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
SEMITEC E-101 Constant Current Diode, 0.5V max, 2-Pin SEMITEC Single - 1 100V 6MΩ 0.5V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-102 Constant Current Diode, 1.7V max, 2-Pin SEMITEC Single - 1 100V 0.65MΩ 1.7V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-103 Constant Current Diode, 3.5V max, 2-Pin SEMITEC Single - 1 30V 0.17MΩ 3.5V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-123 Constant Current Diode, 3.8V max, 2-Pin SEMITEC Single - 1 30V 0.08MΩ 3.8V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-153 Constant Current Diode, 4.3V max, 2-Pin SEMITEC Single - 1 25V 0.03MΩ 4.3V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-202 Constant Current Diode, 2.3V max, 2-Pin SEMITEC Single - 1 100V 0.25MΩ 2.3V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-272 Constant Current Diode, 2.7V max, 2-Pin SEMITEC Single - 1 100V 0.15MΩ 2.7V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-301 Constant Current Diode, 0.8V max, 2-Pin SEMITEC Single - 1 100V 4MΩ 0.8V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-352 Constant Current Diode, 3.2V max, 2-Pin SEMITEC Single - 1 100V 0.1MΩ 3.2V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-452 Constant Current Diode, 3.7V max, 2-Pin SEMITEC Single - 1 100V 0.07MΩ 3.7V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-501 Constant Current Diode, 1.1V max, 2-Pin SEMITEC Single - 1 100V 2MΩ 1.1V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-562 Constant Current Diode, 4.5V max, 2-Pin SEMITEC Single - 1 100V 0.04MΩ 4.5V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC E-822 Constant Current Diode, 3.1V max, 2-Pin SEMITEC Single - 1 30V 0.32MΩ 3.1V Through Hole - 2 3.9 x 1.8 x 1.8mm 3.9mm 1.8mm 1.8mm +150 °C -30 °C
SEMITEC S-103T Constant Current Diode, 12mA, 3.5V max, 2-Pin SMD SEMITEC Single 12mA 1 50V - 3.5V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C -40 °C
SEMITEC S-123T Constant Current Diode, 14.4mA, 3.8V max, 2-Pin SMD SEMITEC Single 14.4mA 1 50V - 3.8V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C -40 °C
SEMITEC S-153T Constant Current Diode, 18mA, 4.3V max, 2-Pin SMD SEMITEC Single 18mA 1 50V - 4.3V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C -40 °C
SEMITEC S-183T Constant Current Diode, 20mA, 4.6V max, 2-Pin SMD SEMITEC Single 20mA 1 40V - 4.6V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C -40 °C
SEMITEC S-562T Constant Current Diode, 6.5mA, 4.5V max, 2-Pin SMD SEMITEC Single 6.5mA 1 100V - 4.5V Surface Mount SMD 2 2.6 x 1.6 x 0.7mm 2.6mm 1.6mm 0.7mm +150 °C -40 °C
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
Você está vendo 1 - 18 de 18 resultados