SMC Conjuntos Filtro FRL

Você está vendo 1 - 20 de 123 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Pressure Gauge Port Thread Size Ambient Operating Temperature Range Maximum Ambient Operating Temperature Maximum Pressure Setting Pressure Setting Range Minimum Pressure Setting Maximum Process Operating Temperature Pressure Gauge Port Thread Standard Process Operating Temperature Range Bowl Material Proof Pressure Minimum Process Operating Temperature
SMC G 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS Ref. 885-5855
  • Marca SMC
  • N° de série. Ref. AC20A-F02CG-B
SMC AC20 G 1/4 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5873
  • Marca SMC
  • N° de série. Ref. AC20-F02G-B
SMC AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5899
  • Marca SMC
  • N° de série. Ref. AC40A-F04-B
SMC AC40 G 1/2 - 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5943
  • Marca SMC
  • N° de série. Ref. AC40-F04G-B
SMC AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, Manual Drain, 5μm Filtration Size
  • RS Ref. 890-3106
  • Marca SMC
  • N° de série. Ref. AC20A-F02G-B
SMC AC G 1/4 Manual 5µm With Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa 42826 in -5 → +60°C 60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 3/8 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5883
  • Marca SMC
  • N° de série. Ref. AC30A-F03G-B
SMC AC30 G 3/8 - 5µm With Pressure Gauge G 1/8 - -5°C 42950 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5934
  • Marca SMC
  • N° de série. Ref. AC40-F04-B
SMC AC40 G 1/2 - 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5864
  • Marca SMC
  • N° de série. Ref. AC20A-F02G-B
SMC AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/8 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5867
  • Marca SMC
  • N° de série. Ref. AC20-F01G-B
SMC AC20 G 1/8 - 5µm With Pressure Gauge G 1/8 - -5°C 42948 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 3/4 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5918
  • Marca SMC
  • N° de série. Ref. AC40A-F06-B
SMC AC40 G 3/4 - 5µm Without Pressure Gauge - - -5°C 42828 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 3/8 FRL Assembly, Manual Drain, 5μm Filtration Size
  • RS Ref. 890-3121
  • Marca SMC
  • N° de série. Ref. AC30-F03G-B
SMC AC G 3/8 Manual 5µm With Pressure Gauge G 3/8 - -5°C 3/8 in G 1 MPa 3/8 in -5 → +60°C 60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS Ref. 885-5870
  • Marca SMC
  • N° de série. Ref. AC20-F02C-B
SMC AC20 G 1/4 Automatic 5µm Without Pressure Gauge - - -5°C 42826 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/8 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS Ref. 890-3095
  • Marca SMC
  • N° de série. Ref. AC20A-F01CG-B
SMC AC G 1/8 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 1/8 in G 1 MPa 1/8 in -5 → +60°C +60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa +60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5861
  • Marca SMC
  • N° de série. Ref. AC20-F02-B
SMC AC20 G 1/4 - 5µm Without Pressure Gauge - - -5°C 42826 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/8 FRL Assembly, Manual Drain, 5μm Filtration Size
  • RS Ref. 890-3099
  • Marca SMC
  • N° de série. Ref. AC20A-F01G-B
SMC AC G 1/8 Manual 5µm With Pressure Gauge G 1/8 - -5°C 1/8 in G 1 MPa 1/8 in -5 → +60°C +60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa +60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 3/8 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5892
  • Marca SMC
  • N° de série. Ref. AC30-F03-B
SMC AC30 G 3/8 - 5µm Without Pressure Gauge - - -5°C 42950 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 3/8 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS Ref. 890-3118
  • Marca SMC
  • N° de série. Ref. AC30A-F03DG-B
SMC AC G 3/8 Automatic 5µm With Pressure Gauge G 3/8 - -5°C 42950 in G 1 MPa 42950 in -5 → +60°C 60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/2 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS Ref. 885-5902
  • Marca SMC
  • N° de série. Ref. AC40A-F04D-B
SMC AC40 G 1/2 Automatic 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/2 Filter Regulator Lubricator, Automatic Drain, 5μm Filtration Size
  • RS Ref. 885-5937
  • Marca SMC
  • N° de série. Ref. AC40D-F04D-B
SMC AC40 G 1/2 Automatic 5µm Without Pressure Gauge - - -5°C 1/2 G 1 MPa - -5 → +60°C +60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa +60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS Ref. 885-5877
  • Marca SMC
  • N° de série. Ref. AC30A-F02-B
SMC AC30 G 1/4 - 5µm Without Pressure Gauge - - -5°C 42826 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
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
Você está vendo 1 - 20 de 123 resultados