SMC Pressão Pneumatica Positiva e Acessórios de Valvulas de Aspiração sem Retorno

Você está vendo 1 - 19 de 19 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Manufacturer Series Inlet Connection Type Threaded Inlet Connection Tube Inlet Connection Outlet Connection Type Threaded Outlet Connection Tube Outlet Connection Cracking Pressure Threaded Inlet Gender Minimum Operating Pressure Maximum Operating Pressure Maximum Operating Temperature Threaded Outlet Gender Threaded Inlet Thread Size Threaded Outlet Thread Size Operating Pressure Range Threaded Inlet Thread Standard Threaded Outlet Thread Standard Minimum Operating Temperature
SMC AKH Non Return Valve, 6mm Tube 6mm Tube, -100 kPa → 1 MPa
  • RS Ref. 367-0624
  • Marca SMC
  • N° de série. Ref. AKH06-00
SMC AKH Tube - 6mm Tube - 6mm 0.005MPa - -100kPa 1 MPa +60°C - - - -100 kPa → 1 MPa - - -5°C
SMC AKH Non Return Valve, 4mm Tube 4mm Tube, -100 kPa → 1 MPa
  • RS Ref. 367-0618
  • Marca SMC
  • N° de série. Ref. AKH04-00
SMC AKH Tube - 4mm Tube - 4mm 0.005MPa - -100kPa 1 MPa +60°C - - - -100 kPa → 1 MPa - - -5°C
SMC AKH Non Return Valve, 8mm Tube 8mm Tube, -100 kPa → 1 MPa
  • RS Ref. 367-0630
  • Marca SMC
  • N° de série. Ref. AKH08-00
SMC AKH Tube - 8mm Tube - 8mm 0.005MPa - -100kPa 1 MPa +60°C - - - -100 kPa → 1 MPa - - -5°C
SMC AKH Non Return Valve, 12mm Tube 12mm Tube, -100 kPa → 1 MPa
  • RS Ref. 367-0652
  • Marca SMC
  • N° de série. Ref. AKH12-00
SMC AKH Tube - 12mm Tube - 12mm 0.005MPa - -100kPa 1 MPa +60°C - - - -100 kPa → 1 MPa - - -5°C
SMC AKH Non Return Valve, 10mm Tube 10mm Tube, -100 kPa → 1 MPa
  • RS Ref. 367-0646
  • Marca SMC
  • N° de série. Ref. AKH10-00
SMC AKH Tube - 10mm Tube - 10mm 0.005MPa - -100kPa 1 MPa +60°C - - - -100 kPa → 1 MPa - - -5°C
SMC AKH Check Valve, 4mm Tube, M5 x 0.8 Male Port, -100 kPa → 1 MPa
  • RS Ref. 826-8125
  • Marca SMC
  • N° de série. Ref. AKH04B-M5
SMC AKH Tube - 4mm Threaded M5 x 0.8 Male - 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Male - M5 x 0.8 mm -100 kPa → 1 MPa - Metric -5°C
SMC AKB NPT 1/8 Female Check Valve, NPT 1/8 Female Port, -100 kPa → 1 MPa
  • RS Ref. 849-7238
  • Marca SMC
  • N° de série. Ref. AKB01B-N01S
SMC AKB Threaded NPT 1/8 Female - Threaded NPT 1/8 Female - 0.005MPa Female -100kPa 1 MPa +60°C Female 1/8 1/8 -100 kPa → 1 MPa NPT NPT -5°C
SMC AKH Check Valve, 1/4in Tube 1/4in Tube, -100 kPa → 1 MPa
  • RS Ref. 826-8128
  • Marca SMC
  • N° de série. Ref. AKH07-00
SMC AKH Tube - 1/4in Tube - 1/4in 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C - - - -100 kPa → 1 MPa - - -5°C
SMC AKH Check Valve, 4mm Tube, M5 x 0.8 Male Port, -100 kPa → 1 MPa
  • RS Ref. 826-8112
  • Marca SMC
  • N° de série. Ref. AKH04A-M5
SMC AKH Tube - 4mm Threaded M5 x 0.8 Male - 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Male - M5 x 0.8 mm -100 kPa → 1 MPa - Metric -5°C
SMC AKH Check Valve, 4mm Tube, R 1/8 Male Port, -100 kPa → 1 MPa
  • RS Ref. 826-8116
  • Marca SMC
  • N° de série. Ref. AKH04B-01S
SMC AKH Tube - 4mm Threaded R 1/8 Male - 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Male - 1/8 in -100 kPa → 1 MPa - R -5°C
SMC AKH Check Valve, 8mm Tube, R 1/8 Male Port, -100 kPa → 1 MPa
  • RS Ref. 826-8131
  • Marca SMC
  • N° de série. Ref. AKH08B-01S
SMC AKH Tube - 8mm Threaded R 1/8 Male - 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Male - 1/8 in -100 kPa → 1 MPa - R -5°C
SMC AK Rc 1/4 Female Vacuum Check Valve, 0.02 → 1Mpa
  • RS Ref. 249-5882
  • Marca SMC
  • N° de série. Ref. AK2000-02-X209
SMC AK Threaded Rc 1/4 Female - - - - 0.02MPa Female 0.02MPa 1 MPa +60°C - 1/4 in - 0.02 → 1MPa Rc - -5°C
SMC AK Check Valve, Rc 1 Female Port, 0.02 → 1Mpa
  • RS Ref. 826-8106
  • Marca SMC
  • N° de série. Ref. AK6000-10
SMC AK - - - Threaded Rc 1 Female - 0.02MPa - 0.02MPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Female - 1 in 0.02 → 1MPa - Rc -5°C
SMC AK NPT 1/2 Female Check Valve, NPT 1/2 Female Port, 0.02 → 1Mpa
  • RS Ref. 849-7229
  • Marca SMC
  • N° de série. Ref. AK4000-N04
SMC AK Threaded NPT 1/2 Female - Threaded NPT 1/2 Female - 0.02MPa Female 0.02MPa 1 MPa +60°C Female 1/2 - 0.02 → 1MPa NPT NPT -5°C
SMC AK NPT 1/4 Female Check Valve, NPT 1/4 Female Port, 0.02 → 1Mpa
  • RS Ref. 849-7225
  • Marca SMC
  • N° de série. Ref. AK2000-N02
SMC AK Threaded NPT 1/4 Female - Threaded NPT 1/4 Female - 0.02MPa Female 0.02MPa 1 MPa +60°C Female 1/4 1/4 0.02 → 1MPa NPT NPT -5°C
SMC AKH Check Valve, 3/8in Tube, NPT 1/2 Male Port, -100 kPa → 1 MPa
  • RS Ref. 826-8140
  • Marca SMC
  • N° de série. Ref. AKH11A-N04S
SMC AKH Tube - 3/8in Threaded NPT 1/2 Male - 0.005MPa - -100kPa 1 (Operating) MPa, 1.5 (Proof) MPa +60°C Male - 1/2 in -100 kPa → 1 MPa - NPT -5°C
SMC AKB NPT 1/4 Female Check Valve, NPT 1/4 Female Port, -100 kPa → 1 MPa
  • RS Ref. 849-7231
  • Marca SMC
  • N° de série. Ref. AKB02B-N02S
SMC AKB Threaded NPT 1/4 Female - Threaded NPT 1/4 Female - 0.005MPa Female -100kPa 1 MPa +60°C Female 1/4 1/4 -100 kPa → 1 MPa NPT NPT -5°C
Vacuum Saving Valve,R 1/8,0.5mm Orifice
  • RS Ref. 750-8429
  • Marca SMC
  • N° de série. Ref. ZP2V-A01-05
SMC ZP2V - - - - - - - - - - +60°C - - - - - - +5°C
Valve; 3/8 mm (OD); 18.5 mm; 63.6 mm; -100 KPa to 1 MPa; PBT; -5 degC; degC
  • P.O.A
  • Each
  • Compare
SMC - - - - - - - - - - - - - - - - - - -
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
Você está vendo 1 - 19 de 19 resultados