SMC Adaptadores Pneumáticos Rosqueados para Tubos Y

Você está vendo 1 - 10 de 10 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Manufacturer Series Threaded Connection Tube Connection A Tube Connection B Material Maximum Operating Pressure Threaded Connection - Thread Standard Maximum Operating Temperature Threaded Connection - Gender Tube Connection A - Tube Size Tube Connection B - Tube Size Minimum Operating Temperature Connector A Connector A - Thread Size Threaded Connection - Thread Size Connector A - Thread Standard Connector A - Gender Connection Style Standards Met
SMC PBT, PP, Stainless Steel 303 Pneumatic Y Threaded-to-Tube Adapter, R 1/8 Male, Push In 8 mm
  • RS Ref. 840-4368
  • Marca SMC
  • N° de série. Ref. KQ2U08-01AS
SMC KQ2 R 1/8 Male Push In 8 mm Push In 8 mm PBT, PP, Stainless Steel 303 1 MPa, 3 MPa R +40 °C, +60 °C Male 8mm 8mm 0 °C, -5 °C R 1/8 Male 1/8 1/8 R Male Threaded-to-Tube -
SMC Brass Pneumatic Y Threaded-to-Tube Adapter, Push In 10 mm
  • RS Ref. 907-5943
  • Marca SMC
  • N° de série. Ref. KQ2U10-04AS
SMC - - Push In 10 mm Push In 10 mm Brass 3 (Proof) MPa, 1 MPa - +40 (Water) °C, +60 (Ambient) °C - 10mm 10mm 0 (Water) °C, -5 (Ambient) °C R 1/2 Male 42826 - R Male Threaded-to-Tube IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant
SMC Brass Pneumatic Y Threaded-to-Tube Adapter, Push In 6 mm
  • RS Ref. 907-5946
  • Marca SMC
  • N° de série. Ref. KQ2U06-02AS
SMC - - Push In 6 mm Push In 6 mm Brass 3 (Proof) MPa, 1 MPa - +40 (Water) °C, +60 (Ambient) °C - 6mm 6mm 0 (Water) °C, -5 (Ambient) °C R 1/4 Male 42826 - R Male Threaded-to-Tube IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant
SMC Brass, PBT Pneumatic Y Threaded-to-Tube Adapter, Uni 1/4 Male, Push In 8 mm
  • RS Ref. 771-5960
  • Marca SMC
  • N° de série. Ref. KQ2U08-U02A
SMC KQ2 Uni 1/4 Male Push In 8 mm Push In 8 mm Brass, PBT - Uni +60°C Male 8mm 8mm -5°C Uni 1/4 Male 1/4in 1/4in Uni Male Threaded-to-Tube -
SMC Brass Pneumatic Y Threaded-to-Tube Adapter, Push In 8 mm
  • RS Ref. 907-5949
  • Marca SMC
  • N° de série. Ref. KQ2U08-02AS
SMC - - Push In 8 mm Push In 8 mm Brass 3 (Proof) MPa, 1 MPa - +40 (Water) °C, +60 (Ambient) °C - 8mm 8mm 0 (Water) °C, -5 (Ambient) °C R 1/4 Male 42826 - R Male Threaded-to-Tube IEC 60204-1, ISO 10218-1, ISO 4413, ISO 4414, RoHS Compliant
SMC Brass, PBT Pneumatic Y Threaded-to-Tube Adapter, Uni 1/8 Male, Push In 6 mm
  • RS Ref. 771-5951
  • Marca SMC
  • N° de série. Ref. KQ2U06-U01A
SMC KQ2 Uni 1/8 Male Push In 6 mm Push In 6 mm Brass, PBT - Uni +60°C Male 6mm 6mm -5°C Uni 1/8 Male 1/8in 1/8in Uni Male Threaded-to-Tube -
SMC Brass, PBT, PP Pneumatic Y Threaded-to-Tube Adapter, Push In 8 mm
  • RS Ref. 202-6290
  • Marca SMC
  • N° de série. Ref. KQU08-U01
SMC KQ - Push In 8 mm Push In 8 mm Brass, PBT, PP 1 MPa - +60°C Female 8mm 8mm 0°C - 1/8in 1/8in - Female Threaded-to-Tube -
SMC Pneumatic Y Threaded-to-Tube Adapter
  • RS Ref. 122-5582
  • Marca SMC
  • N° de série. Ref. KQ2U06-M5A
SMC - - - Push In 6 mm - 1 MPa - +40 (Water) °C, +60 (Ambient) °C - 6mm 6mm 0 (Water) °C, -5 (Ambient) °C M5 x 0.8 Male - - Metric Male Threaded-to-Tube -
UNION Y, PNEUMATIC, MALE, 1/4IN. OD TUBE, 1/8IN. NPT THREAD
  • P.O.A
  • Each
  • Compare
SMC - - - - - - - - - - - - - - - - - - -
UNION Y, PNEUMATIC, MALE, 1/8IN. OD TUBE, 1/4IN. NPT THREAD
  • P.O.A
  • Each
  • Compare
SMC - - - - - - - - - - - - - - - - - - -
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
Você está vendo 1 - 10 de 10 resultados