Sirai Valvulas Selenoide

Você está vendo 1 - 7 de 7 resultados
Visualização:
Resultado por página
20
  • 20
  • 50
  • 100
Preço
(O preço indicado não inclui impostos)
Detalhes da peça Brand Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature Flow Factor Kv Series Maximum Closing Time Maximum Opening Time Thread Standard or Connection Type Connection Gender
Sirai Solenoid Valve V365B01C-Z031A M5x1,2 V24/DC, 3 port , NC, 24 V dc, M5
  • RS Ref. 656-3529
  • Marca Sirai
  • N° de série. Ref. V365B01C-Z031A M5x1,2 V24/DC
Sirai 24 V dc 3 Direct M5 Metric Female M5 NC Gas, Liquid 3/2 1.2mm Brass 8 bar -10 → +60 °C -10°C +60°C 0.04m³/h V365 10ms 10ms Metric Female
Sirai Solenoid Valve D118V03-Z610A-3,4-23, 2 port , NC, 230 V ac
  • RS Ref. 407-1731
  • Marca Sirai
  • N° de série. Ref. D118V03-Z610A-3,4-23
Sirai 230 V ac 2 Direct - - NC Gas, Liquid 2/2 2.7mm PEI 10 bar -10 → +60 °C -10°C +60°C 0.23m³/h D118 25ms 25ms - -
Sirai Solenoid Valve D118V03-Z610A-3,4-24VCC, 2 port , NC, 24 V dc
  • RS Ref. 407-1725
  • Marca Sirai
  • N° de série. Ref. D118V03-Z610A-3,4-24VCC
Sirai 24 V dc 2 Direct - - NC Gas, Liquid 2/2 2.7mm PEI 5 bar -10 → +60 °C -10°C +60°C 0.23m³/h D118 25ms 25ms - -
Sirai Solenoid Valve S105-06-Z530A-3,4-24VCC, 2 port , NC, 24 V dc
  • RS Ref. 407-1810
  • Marca Sirai
  • N° de série. Ref. S105-06-Z530A-3,4-24VCC
Sirai 24 V dc 2 Direct - - NC - 2/2 - Aluminium - -10 → +60 °C -10°C +60°C - S105 - - - -
Sirai Solenoid Valve S205-03-Z530A-3,4-24VCC, 2 port , NO, 24 V dc
  • RS Ref. 407-1832
  • Marca Sirai
  • N° de série. Ref. S205-03-Z530A-3,4-24VCC
Sirai 24 V dc 2 Direct - - NO - 2/2 - Aluminium - -10 → +60 °C -10°C +60°C - S205 - - - -
Sirai Solenoid Valve S306-02-Z530A-3,4-24VCC, 3 port , NO/NC, 24 V dc
  • RS Ref. 407-1848
  • Marca Sirai
  • N° de série. Ref. S306-02-Z530A-3,4-24VCC
Sirai 24 V dc 3 Direct - - NO/NC - 3/2 - Aluminium - -10 → +60 °C -10°C +60°C - S306 - - - -
Sirai Solenoid Valve V165V02 Z031C - 24VCC, 2 port , NC, 24 V dc, M5
  • RS Ref. 774-1014
  • Marca Sirai
  • N° de série. Ref. V165V02 Z031C - 24VDC
Sirai 24 V dc 2 Direct M5 Metric Female M5 NC Gas, Liquid 2/2 - Brass 10 bar -10 → +60 °C -10°C +60°C 0.04m³/h V165 10ms 10ms Metric Female
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
Você está vendo 1 - 7 de 7 resultados