ADL5535ARKZ-R7 Analog Devices, RF Amplifier Linear, 16.7 dB 1 GHz, 3-Pin SOT-89

Nº de Estoque RS: 850-7896PMarca: Analog DevicesPart Number: ADL5535ARKZ-R7
brand-logo
Ver tudo em RF Amplifiers ICs

Documentos Técnicos

Especificações

Amplifier Type

Linear

Typical Power Gain

16.7 dB

Typical Output Power

17.7dBm

Typical Noise Figure

3dB

Number of Channels per Chip

1

Maximum Operating Frequency

1 GHz

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Length

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Width

2.6mm

País de Origem

Philippines

Detalhes do produto

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ADL5535ARKZ-R7 Analog Devices, RF Amplifier Linear, 16.7 dB 1 GHz, 3-Pin SOT-89
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

ADL5535ARKZ-R7 Analog Devices, RF Amplifier Linear, 16.7 dB 1 GHz, 3-Pin SOT-89

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Amplifier Type

Linear

Typical Power Gain

16.7 dB

Typical Output Power

17.7dBm

Typical Noise Figure

3dB

Number of Channels per Chip

1

Maximum Operating Frequency

1 GHz

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Length

4.6mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Width

2.6mm

País de Origem

Philippines

Detalhes do produto

RF Amplifiers, Analog Devices

Radio Frequency (RF) Amplifiers, Analog Devices