Bosch Rexroth R060230510, Bearing with 12mm Outside Diameter

Nº de Estoque RS: 489-3979Marca: Bosch RexrothPart Number: R060230510
brand-logo
Ver tudo em Linear Bearings

Documentos Técnicos

Especificações

Inside Diameter

5mm

Outside Diameter

12mm

Length

22mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

210N

Static Load Rating

200N

País de Origem

Romania

Detalhes do produto

Standard Ball Bushings with Seals - Series R0602

The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Bosch Rexroth Linear Ball Bushings and Sets

Informações de estoque temporariamente indisponíveis.

R$ 774,30

R$ 774,30 Each (Sem VAT)

Bosch Rexroth R060230510, Bearing with 12mm Outside Diameter

R$ 774,30

R$ 774,30 Each (Sem VAT)

Bosch Rexroth R060230510, Bearing with 12mm Outside Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 774,30
5 - 9R$ 755,54
10+R$ 750,16

Documentos Técnicos

Especificações

Inside Diameter

5mm

Outside Diameter

12mm

Length

22mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Closed

Seals

With Seals

Dynamic Load Rating

210N

Static Load Rating

200N

País de Origem

Romania

Detalhes do produto

Standard Ball Bushings with Seals - Series R0602

The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.

Bosch Rexroth Linear Ball Bushings and Sets