Bulgin Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP68, IP69K, 400 Series

Nº de Estoque RS: 180-9051Marca: BulginPart Number: PXS410/05/06P
brand-logo
Ver tudo em Home

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

5A

Series

400

Body Orientation

Straight

Voltage Rating

125 V ac/dc

Pole Format

6P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

P.O.A.

Bulgin Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP68, IP69K, 400 Series

P.O.A.

Bulgin Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP68, IP69K, 400 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Bulgin

Number Of Contacts

6

Mounting Type

Panel Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68, IP69K

Current Rating

5A

Series

400

Body Orientation

Straight

Voltage Rating

125 V ac/dc

Pole Format

6P

Contact Plating

Gold

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Contact Material

Copper Alloy

País de Origem

United Kingdom